Infineon 1 MB SPI FRAM 8-Pin DSO, FM25V10-GTR
- RS Stock No.:
- 273-5330
- Mfr. Part No.:
- FM25V10-GTR
- Manufacturer:
- Infineon
Subtotal (1 reel of 2500 units)*
€29,670.00
(exc. VAT)
€36,495.00
(inc. VAT)
Temporarily out of stock
- Shipping from 07 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €11.868 | €29,670.00 |
*price indicative
- RS Stock No.:
- 273-5330
- Mfr. Part No.:
- FM25V10-GTR
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | FRAM | |
| Memory Size | 1MB | |
| Organisation | 128K x 8 bit | |
| Interface Type | SPI | |
| Data Bus Width | 8bit | |
| Maximum Clock Frequency | 40MHz | |
| Package Type | DSO | |
| Pin Count | 8 | |
| Standards/Approvals | Restriction of hazardous substances (RoHS) | |
| Maximum Operating Temperature | 85°C | |
| Minimum Supply Voltage | 2V | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 3.6V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type FRAM | ||
Memory Size 1MB | ||
Organisation 128K x 8 bit | ||
Interface Type SPI | ||
Data Bus Width 8bit | ||
Maximum Clock Frequency 40MHz | ||
Package Type DSO | ||
Pin Count 8 | ||
Standards/Approvals Restriction of hazardous substances (RoHS) | ||
Maximum Operating Temperature 85°C | ||
Minimum Supply Voltage 2V | ||
Automotive Standard No | ||
Maximum Supply Voltage 3.6V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Infineon FRAM, 1MB Memory Size, 8-bit Data Bus Width - FM25V10-GTR
This is a serial non-volatile memory device designed for embedded systems that require persistent data storage with fast SPI access. It operates across a broad supply range and is intended for environments where low-voltage operation and Compact packaging are important. The device is supplied in an 8-pin DSO package suitable for space-constrained boards and conforms to RoHS restrictions.
Features and Benefits:
• Supports 8-bit bus width for straightforward microcontroller interfacing
• Operates from 2V to 3.6V enabling low-voltage system integration
• Provides 40MHz serial clock for high-speed data transfer
• Delivers 1MB capacity suitable for substantial non-volatile storage
• Rated for -40 to 85°C enabling use across industrial temperature ranges
• Operates from 2V to 3.6V enabling low-voltage system integration
• Provides 40MHz serial clock for high-speed data transfer
• Delivers 1MB capacity suitable for substantial non-volatile storage
• Rated for -40 to 85°C enabling use across industrial temperature ranges
Applications
• Suitable for non-volatile data logging in embedded controllers
• Ideal for configuration storage in low-voltage devices
• Used with SPI-capable microcontrollers for fast memory operations
• Can be used for firmware parameter retention in industrial systems
• Used for Compact memory expansion on space-limited PCBs
• Ideal for configuration storage in low-voltage devices
• Used with SPI-capable microcontrollers for fast memory operations
• Can be used for firmware parameter retention in industrial systems
• Used for Compact memory expansion on space-limited PCBs
What Interface is required to communicate with this device?
It uses an SPI Interface with an 8-bit words-per-transfer format.
What packaging should I expect when mounting onto a PCB?
The module is provided in an 8-pin DSO package for through-hole soldering placement.
How does the device handle hazardous-material restrictions?
It meets RoHS restrictions in its material composition.
Is this suitable for automotive specification requirements?
It is not specified as automotive grade and therefore is offered as a non-automotive alternative.
Related links
- Infineon 1 MB Serial-SPI FRAM 8-Pin DSO
- Infineon 8 MB Serial-SPI FRAM 8-Pin SOIC, CY15B108QN-40SXI
- Infineon 4 MB Serial-SPI FRAM 8-Pin SOIC, CY15B104QSN-108SXI
- Infineon 4 MB Serial-SPI FRAM 8-Pin SOIC
- Infineon 4 MB Serial-SPI FRAM 8-Pin SOIC-8, CY15B104QN-50SXA
- Infineon 2 MB Serial-SPI FRAM 8-Pin SOIC-8, CY15B102QN-50SXE
- Infineon 2 MB Serial-SPI FRAM 8-Pin SOIC, CY15B102QN-50SXI
- Infineon 2 MB Serial-SPI FRAM 8-Pin SOIC
