Infineon 2 MB Serial-SPI FRAM 8-Pin SOIC, CY15B102QN-50SXI
- RS Stock No.:
- 273-7318
- Mfr. Part No.:
- CY15B102QN-50SXI
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 94 units)*
€990.38
(exc. VAT)
€1,218.15
(inc. VAT)
Temporarily out of stock
- Shipping from 06 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 94 - 94 | €10.536 | €990.38 |
| 188 + | €9.272 | €871.57 |
*price indicative
- RS Stock No.:
- 273-7318
- Mfr. Part No.:
- CY15B102QN-50SXI
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 2MB | |
| Product Type | FRAM | |
| Organisation | 256K x 8 bit | |
| Interface Type | Serial-SPI | |
| Data Bus Width | 8bit | |
| Maximum Clock Frequency | 50MHz | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Standards/Approvals | Restriction of hazardous substances (RoHS) | |
| Maximum Operating Temperature | 85°C | |
| Number of Words | 256K | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 2MB | ||
Product Type FRAM | ||
Organisation 256K x 8 bit | ||
Interface Type Serial-SPI | ||
Data Bus Width 8bit | ||
Maximum Clock Frequency 50MHz | ||
Package Type SOIC | ||
Pin Count 8 | ||
Standards/Approvals Restriction of hazardous substances (RoHS) | ||
Maximum Operating Temperature 85°C | ||
Number of Words 256K | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
The Infineon FRAM is a low power, 2Mb non volatile memory employing an Advanced ferroelectric process. A ferroelectric random access memory or FRAM is non volatile and performs reads and writes similar to a RAM. It provides reliable data retention for 151 years while eliminating the complexities, overhead and system level reliability problems caused by serial flash, EEPROM and other non volatile memories. This FRAM has fast SPI and supports SPI mode 0 and mode 3.
RoHS compliant
Low voltage operation
Low power consumption
Sophisticated write protection scheme
Dedicated 256 byte special sector FRAM
Software protection using write disable instruction
Related links
- Infineon 2 MB Serial-SPI FRAM 8-Pin SOIC
- Infineon 2 MB Serial-SPI FRAM 8-Pin SOIC-8
- Infineon 2 MB Serial-SPI FRAM 8-Pin SOIC-8, CY15B102QN-50SXE
- Infineon 8 MB Serial-SPI FRAM 8-Pin SOIC, CY15B108QN-40SXI
- Infineon 4 MB Serial-SPI FRAM 8-Pin SOIC
- Infineon 4 MB Serial-SPI FRAM 8-Pin SOIC, CY15B104QSN-108SXI
- Infineon 4 MB Serial-SPI FRAM 8-Pin SOIC-8
- Infineon 4 MB Serial-SPI FRAM 8-Pin SOIC-8, CY15B104QN-50SXA
