Infineon 4 kB I2C FRAM 8-Pin SOIC-8, FM24CL04B-G
- RS Stock No.:
- 273-7379
- Mfr. Part No.:
- FM24CL04B-G
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 10 more to save €1.55
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€3.72
(exc. VAT)
€4.58
(inc. VAT)
In Stock
- 2,630 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €1.86 | €3.72 | - |
| 10 - 18 | €1.705 | €3.41 | €1.55 |
| 20 - 48 | €1.675 | €3.35 | €3.70 |
| 50 - 98 | €1.64 | €3.28 | €11.00 |
| 100 + | €1.48 | €2.96 | €38.00 |
*price indicative
- RS Stock No.:
- 273-7379
- Mfr. Part No.:
- FM24CL04B-G
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | FRAM | |
| Memory Size | 4kB | |
| Organisation | 512 x 8 bit | |
| Interface Type | I2C | |
| Data Bus Width | 8bit | |
| Maximum Clock Frequency | 1MHz | |
| Package Type | SOIC-8 | |
| Pin Count | 8 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 85°C | |
| Maximum Supply Voltage | 3.65V | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Number of Bits per Word | 8 | |
| Minimum Supply Voltage | 2.7V | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type FRAM | ||
Memory Size 4kB | ||
Organisation 512 x 8 bit | ||
Interface Type I2C | ||
Data Bus Width 8bit | ||
Maximum Clock Frequency 1MHz | ||
Package Type SOIC-8 | ||
Pin Count 8 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 85°C | ||
Maximum Supply Voltage 3.65V | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Number of Bits per Word 8 | ||
Minimum Supply Voltage 2.7V | ||
Infineon FRAM, 4 kB Memory, 2.7V to 3.65V Supply Voltage - FM24CL04B-G
This FRAM is a non-volatile I2C memory device designed for systems that require frequent writes and persistent storage. It operates on an I2C Interface and provides a Compact surface-mount package suitable for space-constrained circuits. The device targets low-voltage applications and is specified for use across a wide temperature range, making it appropriate for various industrial environments. RoHS conformity is included for material compliance.
Features and Benefits:
• 1MHz clock frequency enables Faster serial transfers
• 8-bit data bus simplifies byte-oriented microcontroller interfacing
• 2.7V to 3.65V supply supports low-voltage system designs
• -40 to 85°C rating allows operation in industrial temperature ranges
• SOIC-8 package facilitates surface-mount assembly and Compact layouts
• 8-bit data bus simplifies byte-oriented microcontroller interfacing
• 2.7V to 3.65V supply supports low-voltage system designs
• -40 to 85°C rating allows operation in industrial temperature ranges
• SOIC-8 package facilitates surface-mount assembly and Compact layouts
Applications
• Suitable for non-volatile data logging in embedded controllers
• Ideal for low-power sensor node configuration storage
• Used with microcontrollers requiring high write endurance
• Can be used for parameter retention in industrial instrumentation
• Ideal for low-power sensor node configuration storage
• Used with microcontrollers requiring high write endurance
• Can be used for parameter retention in industrial instrumentation
What is the memory organisation and how does it map to bytes?
It is organised as 512x8 bit, presenting 512 addressable bytes for linear access.
Which physical package is used for PCB assembly?
The component is supplied in an SOIC-8 surface-mount package suitable for standard soldering processes.
What are the permitted supply voltage extremes for safe operation?
The device accepts supply voltages between 2.7V and 3.65V for normal operation.
What Interface speed can be expected when integrating with a host controller?
The I2C Interface supports a maximum clock rate of 1MHz for serial communication.
Are there environmental restrictions on operating temperature?
The operational range extends from -40°C up to 85°C for typical industrial deployments.
Related links
- Infineon 4 kB Serial-I2C FRAM 8-Pin SOIC-8, FM24CL04B-G
- Infineon 4 kB Serial-I2C (2 Wire) FRAM 8-Pin SOIC, FM24C04B-G
- Infineon 4 kB Serial-SPI FRAM 8-Pin SOIC
- Infineon 16 kB Serial-I2C FRAM 8-Pin SOIC-8
- Infineon 16 kB Serial-I2C FRAM 8-Pin SOIC-8, FM24C16B-G
- Infineon 4 kB SPI FRAM 8-Pin SOIC
- Infineon 4 kB Serial-SPI FRAM 8-Pin SOIC, FM25L04B-G
- Infineon 64 kB Serial-I2C FRAM 8-Pin SOIC-8
