BK Precision 1826B Frequency Counter, 0.001 Hz Min, 6 GHz Max, 10 Digits Resolution, UKAS
- RS Stock No.:
- 886-483
- Mfr. Part No.:
- BK1826B
- Manufacturer:
- BK Precision
Subtotal (1 unit)*
€844.95
(exc. VAT)
€1,039.29
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €844.95 |
*price indicative
- RS Stock No.:
- 886-483
- Mfr. Part No.:
- BK1826B
- Manufacturer:
- BK Precision
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BK Precision | |
| Product Type | Frequency Counter | |
| Maximum Frequency | 6GHz | |
| Minimum Frequency | 0.001Hz | |
| Resolution | 10 Digits | |
| Pulse Width Resolution | 20ns | |
| Display Type | LCD | |
| Maximum Input Voltage | 30V | |
| Minimum Input Voltage | 15V | |
| Input Impedance | 50Ω | |
| Minimum Operating Temperature | 5°C | |
| Measurement Time | 100s | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | Complies EN610101, Complies EN61326 | |
| Width | 10.2in | |
| Length | 235mm | |
| Model Number | 1826B | |
| Connector Type | Type N | |
| Height | 3.5in | |
| Calibrated | UKAS | |
| Plug Type | AC Adapter | |
| Select all | ||
|---|---|---|
Brand BK Precision | ||
Product Type Frequency Counter | ||
Maximum Frequency 6GHz | ||
Minimum Frequency 0.001Hz | ||
Resolution 10 Digits | ||
Pulse Width Resolution 20ns | ||
Display Type LCD | ||
Maximum Input Voltage 30V | ||
Minimum Input Voltage 15V | ||
Input Impedance 50Ω | ||
Minimum Operating Temperature 5°C | ||
Measurement Time 100s | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals Complies EN610101, Complies EN61326 | ||
Width 10.2in | ||
Length 235mm | ||
Model Number 1826B | ||
Connector Type Type N | ||
Height 3.5in | ||
Calibrated UKAS | ||
Plug Type AC Adapter | ||
- COO (Country of Origin):
- GB
The BK1820B Series Universal Frequency Counters are Compact instruments designed for versatile frequency measurements. Theyre equipped with a high-quality temperature-compensated internal frequency reference to provide exceptional stability and accuracy, with a low aging rate of ±1 ppm across the entire temperature range.
Featured on the front is a 0.5 in LCD for displaying frequency, period, ratio, Pulse width, or event count measurements. Multiple input channels allow for precise measurements across a broad range of frequencies. Input A offers flexible signal conditioning, with configurable coupling (AC or DC), input impedance (1 MΩ or 50 Ω), attenuation (1:1 or 5:1), threshold (fully variable) and Active edge. With the BK1826B, an additional input C offers an N-type connector with 50 Ω input impedance and frequency range of 3 GHz to 6 GHz.
3 GHz (BK1823B) and 6 GHz (BK1826B) models
Dedicated microwave channel with N-type connector (BK1826B only)
10-digit display resolution with 0.5 in LCD
±1 ppm time base stability
Internal rechargeable batteries allow for up 24 hours of operating life
Frequency ratio measurement function
Time interval measurement
Remote control with USB (VCOM) Interface
Selectable measurement time, 100 s, 10 s, 1 s, and 0.3 s
Related links
- BK Precision 1826B Frequency Counter 6 GHz Max, 10 Digits Resolution
- BK Precision 1826B Frequency Counter 6 GHz Max RSCAL
- Aim-TTi TF960 Frequency Counter 6 GHz Max UKAS
- Aim-TTi TF930 Frequency Counter 3 GHz Max UKAS
- BK Precision 1823B Frequency Counter 3 GHz Max, 10 Digits Resolution
- BK Precision 1823B Frequency Counter 3 GHz Max RSCAL
- Aim-TTi TF960 Frequency Counter 6 GHz Max RSCAL
- Aim-TTi TF930 Frequency Counter 3 GHz Max RSCAL
