- RS Stock No.:
- 176-1737
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 176-1737
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS Pro V+FRL combinations for pneumatic networks. With semiautomatic manual condensate exhaust system.
- Filtration Grade: 20μm
- Regulation Range: 0-8bar
- Manual shut off valve included
- Lubricator with manual oil loading system
- Filtration Grade: 20μm
- Regulation Range: 0-8bar
- Manual shut off valve included
- Lubricator with manual oil loading system
Specifications
Attribute | Value |
---|---|
Port Connection | G 3/8 |
Filtration Size | 20µm |
Pressure Gauge Port Size | 3/8 in |
Minimum Operating Pressure | 0bar |
Minimum Ambient Operating Temperature | -10°C |
Port Connection Thread Size | 3/8in |
Port Connection Thread Standard | G |
Maximum Operating Pressure | 8 bar |
Maximum Ambient Operating Temperature | +50°C |
Ambient Operating Temperature Range | -10 → +50°C |
Minimum Process Operating Temperature | -10°C |
Process Operating Temperature Range | -10 → +50°C |
Maximum Process Operating Temperature | +50°C |
Pressure Gauge Port Thread Standard | G |
Pressure Gauge Port Thread Size | 3/8in |