RS PRO Function Generator, 200 kHz Min, 20 MHz Max FM Modulation Variable Sweep

Image representative of range

Subtotal (1 unit)*

€474.54

(exc. VAT)

€583.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€474.54

*price indicative

RS Stock No.:
642-968
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Maximum Frequency Range Sinewave

20MHz

Product Type

Function Generator

Number of Channels

2

Output Impedance

50Ω

Minimum Frequency Range Sinewave

200kHz

Variable Sweep

Yes

FM Modulation

Yes

Time Base Accuracy

±20 ppm

Maximum Frequency Range Square Pulse/Arbitrary Waveform

20MHz

Minimum Frequency Range Square Pulse/Arbitrary Waveform

1μHz

Length

293mm

Weight

2.5kg

Maximum Frequency Range Triangle/Saw

1MHz

Height

107mm

Standards/Approvals

2011/65/EU RoHS, 2012/19/EU WEEE, 2014/30/EU EMC, 2014/35/EU LVD, EN 55011:2016+A2:2021, EN 61000-3-3:2013+A1:2019, EN 61000-4-11:2020, EN 61000-4-2:2009, EN 61000-4-4:2012, EN 61000-4-5:2014+A1:2017, EN 61000-4-6:2014, EN 61000-4-8:2010, EN 61010-1:2010+A1:2019, EN IEC 61000-3-2:2019, EN IEC 61000-4-3:2020, EN IEC 61326-1:2021, EN IEC 61326-2-1:2021

Width

266mm

Plug Type

UK

Input Impedance

10kΩ

Interface Type

USB

Output Amplitude

20 Vpp

Maximum Operating Temperature

40°C

Internal and External Amplitude Modulation

Yes

Internal Linear and Log Sweep

Yes

Minimum Operating Temperature

0°C

Digital Amplitude and Offset

Yes

COO (Country of Origin):
CN

RS PRO 60 MHz Function Generator, 2 Channels


The RS PRO Function Generator is a versatile tool designed for generating a wide range of waveforms. With a maximum frequency range of 60 MHz for sine waves, this device is Ideal for testing and development in electronic labs and workshops. Its dual-channel capability allows for simultaneous signal generation, enhancing productivity and efficiency.

Features and Benefits


Digital amplitude and offset control: Enables precise waveform adjustments for accurate testing.
FM modulation capability: Supports frequency modulation for Advanced signal processing applications.
Internal and external amplitude modulation: Offers flexibility in signal generation for various testing scenarios.
Internal linear and logarithmic sweep: Facilitates comprehensive frequency analysis and testing.
USB interface: Ensures easy connectivity with computers and other digital devices.
Wide frequency range: Covers from 200 kHz to 60 MHz for sine waves, accommodating diverse testing needs.
Variable sweep functionality: Allows for dynamic frequency changes during operation.
Compact design: With dimensions of 293 mm x 266 mm x 107 mm, it fits easily into any workspace.

Applications


Electronics testing
Research and development
Signal processing
Educational laboratories

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy