Tektronix AFG31022 Function Generator, 25 MHz Max FM Modulation, RSCAL
- RS Stock No.:
- 179-3511
- Mfr. Part No.:
- AFG31022
- Manufacturer:
- Tektronix
Subtotal (1 unit)*
€4,887.36
(exc. VAT)
€6,011.45
(inc. VAT)
- 3 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | €4,887.36 |
*price indicative
- RS Stock No.:
- 179-3511
- Mfr. Part No.:
- AFG31022
- Manufacturer:
- Tektronix
Select all | Attribute | Value |
|---|---|---|
| Brand | Tektronix | |
| Product Type | Function Generator | |
| Maximum Frequency Range Sinewave | 25MHz | |
| Number of Channels | 2 | |
| Output Impedance | 50Ω | |
| FM Modulation | Yes | |
| Maximum Frequency Range Square Pulse/Arbitrary Waveform | 12.5MHz | |
| Minimum Frequency Range Square Pulse/Arbitrary Waveform | 1MHz | |
| Digital Frequency | Yes | |
| Weight | 4.7kg | |
| Width | 143.3mm | |
| Standards/Approvals | RoHS | |
| Height | 191.8mm | |
| Length | 412.8mm | |
| Maximum Frequency Range Triangle/Saw | 500kHz | |
| Minimum Frequency Range Triangle/Saw | 1μHz | |
| Model Number | AFG31022 | |
| Calibrated | RSCAL | |
| Internal Linear and Log Sweep | Yes | |
| Digital Amplitude and Offset | Yes | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| CMOS Output Level | 2 → 20 V Pk-Pk | |
| Input Impedance | 10kΩ | |
| Output Amplitude | 10 V Pk-Pk | |
| Internal and External Amplitude Modulation | Yes | |
| Select all | ||
|---|---|---|
Brand Tektronix | ||
Product Type Function Generator | ||
Maximum Frequency Range Sinewave 25MHz | ||
Number of Channels 2 | ||
Output Impedance 50Ω | ||
FM Modulation Yes | ||
Maximum Frequency Range Square Pulse/Arbitrary Waveform 12.5MHz | ||
Minimum Frequency Range Square Pulse/Arbitrary Waveform 1MHz | ||
Digital Frequency Yes | ||
Weight 4.7kg | ||
Width 143.3mm | ||
Standards/Approvals RoHS | ||
Height 191.8mm | ||
Length 412.8mm | ||
Maximum Frequency Range Triangle/Saw 500kHz | ||
Minimum Frequency Range Triangle/Saw 1μHz | ||
Model Number AFG31022 | ||
Calibrated RSCAL | ||
Internal Linear and Log Sweep Yes | ||
Digital Amplitude and Offset Yes | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
CMOS Output Level 2 → 20 V Pk-Pk | ||
Input Impedance 10kΩ | ||
Output Amplitude 10 V Pk-Pk | ||
Internal and External Amplitude Modulation Yes | ||
- COO (Country of Origin):
- CN
Tektronix Arbitrary Function Generator Series AFG31000
Features and Benefits
Accessories
Software Updates
Applications
Related links
- Tektronix AFG31022 Function Generator, 25 MHz Max FM Modulation
- RS PRO RSFG-2120MA Function Generator 25 MHz Max FM Modulation, RSCAL
- RS PRO RSFG-2110 Function Generator 25 MHz Max FM Modulation, RSCAL
- RS PRO RSFG-2160MR Function Generator 25 MHz Max FM Modulation, RSCAL
- RS PRO RSFG-2230 Function Generator 25 MHz Max FM Modulation, RSCAL
- RS PRO RSFG-2260M Function Generator 25 MHz Max FM Modulation, RSCAL
- RS PRO RSFG-2260MRA Function Generator 60 MHz Max FM Modulation, RSCAL
- RS PRO RSFG-2110 Function Generator 25 MHz Max FM Modulation
