Aim-TTi TGF4042 Function Generator, 1 μHz Min, 40 MHz Max FM Modulation Variable Sweep, RSCAL
- RS Stock No.:
- 181-3545
- Mfr. Part No.:
- TGF4042
- Manufacturer:
- Aim-TTi
Subtotal (1 unit)*
€1,028.96
(exc. VAT)
€1,265.62
(inc. VAT)
- 1 unit(s) ready to ship
- Plus 3 unit(s) shipping from 20 November 2026
- Plus 2 unit(s) shipping from 18 December 2026
Units | Per unit |
|---|---|
| 1 + | €1,028.96 |
*price indicative
- RS Stock No.:
- 181-3545
- Mfr. Part No.:
- TGF4042
- Manufacturer:
- Aim-TTi
Select all | Attribute | Value |
|---|---|---|
| Brand | Aim-TTi | |
| Product Type | Function Generator | |
| Maximum Frequency Range Sinewave | 40MHz | |
| Number of Channels | 2 | |
| Output Impedance | 50Ω | |
| Minimum Frequency Range Sinewave | 1μHz | |
| Variable Sweep | Yes | |
| FM Modulation | Yes | |
| Time Base Accuracy | ±1 ppm | |
| Minimum Frequency Range Square Pulse/Arbitrary Waveform | 0.1Hz | |
| Maximum Frequency Range Square Pulse/Arbitrary Waveform | 40MHz | |
| Digital Frequency | Yes | |
| Weight | 3.1kg | |
| Standards/Approvals | ISO | |
| Width | 295mm | |
| Maximum Frequency Range Triangle/Saw | 5MHz | |
| Length | 250mm | |
| Height | 97mm | |
| Minimum Frequency Range Triangle/Saw | 1μHz | |
| Calibrated | RSCAL | |
| Minimum Operating Temperature | 5°C | |
| Digital Amplitude and Offset | Yes | |
| TTL Output Level | 10V Pk-Pk | |
| Internal Linear and Log Sweep | Yes | |
| Input Impedance | 10kΩ | |
| Output Amplitude | 10 V Pk-Pk | |
| Model Number | TGF4042 | |
| Internal and External Amplitude Modulation | Yes | |
| Maximum Operating Temperature | 40°C | |
| Interface Type | USB, LAN, GPIB | |
| Select all | ||
|---|---|---|
Brand Aim-TTi | ||
Product Type Function Generator | ||
Maximum Frequency Range Sinewave 40MHz | ||
Number of Channels 2 | ||
Output Impedance 50Ω | ||
Minimum Frequency Range Sinewave 1μHz | ||
Variable Sweep Yes | ||
FM Modulation Yes | ||
Time Base Accuracy ±1 ppm | ||
Minimum Frequency Range Square Pulse/Arbitrary Waveform 0.1Hz | ||
Maximum Frequency Range Square Pulse/Arbitrary Waveform 40MHz | ||
Digital Frequency Yes | ||
Weight 3.1kg | ||
Standards/Approvals ISO | ||
Width 295mm | ||
Maximum Frequency Range Triangle/Saw 5MHz | ||
Length 250mm | ||
Height 97mm | ||
Minimum Frequency Range Triangle/Saw 1μHz | ||
Calibrated RSCAL | ||
Minimum Operating Temperature 5°C | ||
Digital Amplitude and Offset Yes | ||
TTL Output Level 10V Pk-Pk | ||
Internal Linear and Log Sweep Yes | ||
Input Impedance 10kΩ | ||
Output Amplitude 10 V Pk-Pk | ||
Model Number TGF4042 | ||
Internal and External Amplitude Modulation Yes | ||
Maximum Operating Temperature 40°C | ||
Interface Type USB, LAN, GPIB | ||
- COO (Country of Origin):
- GB
Aim-TTi TGF4000 Series Function Generator, Digital Frequency, FM Modulation - TGF4042
Features & Benefits
Applications
Can it be used for waveform generation in research labs?
Will this generator provide precise digital amplitude and offset capabilities?
Is it compatible with GPIB, LAN, and USB interfaces?
Related links
- Aim-TTi TGF4042 Function Generator 40 MHz Max FM Modulation Variable Sweep
- Aim-TTi TG 2000 Function Generator 20 MHz Max FM Modulation Variable Sweep, RSCAL
- Aim-TTi TGF4242 Function Generator 240 MHz Max FM Modulation Variable Sweep, RSCAL
- Aim-TTi TG2511A Function Generator 25 MHz Max FM Modulation Variable Sweep, RSCAL
- Aim-TTi TG5011A Function Generator 50 MHz Max FM Modulation Variable Sweep, RSCAL
- Aim-TTi TGF4082 Function Generator 80 MHz Max FM Modulation Variable Sweep, RSCAL
- Aim-TTi TG5012A Function Generator 50 MHz Max FM Modulation Variable Sweep, RSCAL
- Keysight Technologies 33522B Function Generator 30 MHz Max FM Modulation Variable Sweep, RSCAL
