Metrix GX 310-P Function Generator, 0.001Hz Min, 10MHz Max - RS Calibration
- RS Stock No.:
- 192-5863
- Mfr. Part No.:
- GX310-P
- Manufacturer:
- Metrix
Stock information currently inaccessible
- RS Stock No.:
- 192-5863
- Mfr. Part No.:
- GX310-P
- Manufacturer:
- Metrix
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metrix | |
| Model Number | GX 310-P | |
| Calibrated | RSCAL | |
| Digital Frequency | Yes | |
| Maximum Frequency Range Sinewave | 10MHz | |
| Minimum Frequency Range Sinewave | 0.001Hz | |
| Maximum Frequency Range Square Pulse and Arbitrary Waveform | 10MHz | |
| Minimum Frequency Range Square Pulse and Arbitrary Waveform | 0.001 Hz | |
| Maximum Frequency Range Triangle/Saw | 2MHz | |
| Minimum Frequency Range Triangle/Saw | 0.001Hz | |
| Digital Amplitude and Offset | Yes | |
| Internal Linear and Log Sweep | Yes | |
| Dimensions | 190 x 227 x 130mm | |
| Weight | 2.9kg | |
| Output Impedance | 50Ω | |
| Length | 190mm | |
| Maximum Operating Temperature | +40°C | |
| Plug Type | RJ45 | |
| Interface Type | Ethernet, USB | |
| Frequency Range Square Pulse and Arbitrary Waveform | 0.001 Hz → 10 MHz | |
| Height | 130mm | |
| Minimum Operating Temperature | 0°C | |
| Width | 227mm | |
| Select all | ||
|---|---|---|
Brand Metrix | ||
Model Number GX 310-P | ||
Calibrated RSCAL | ||
Digital Frequency Yes | ||
Maximum Frequency Range Sinewave 10MHz | ||
Minimum Frequency Range Sinewave 0.001Hz | ||
Maximum Frequency Range Square Pulse and Arbitrary Waveform 10MHz | ||
Minimum Frequency Range Square Pulse and Arbitrary Waveform 0.001 Hz | ||
Maximum Frequency Range Triangle/Saw 2MHz | ||
Minimum Frequency Range Triangle/Saw 0.001Hz | ||
Digital Amplitude and Offset Yes | ||
Internal Linear and Log Sweep Yes | ||
Dimensions 190 x 227 x 130mm | ||
Weight 2.9kg | ||
Output Impedance 50Ω | ||
Length 190mm | ||
Maximum Operating Temperature +40°C | ||
Plug Type RJ45 | ||
Interface Type Ethernet, USB | ||
Frequency Range Square Pulse and Arbitrary Waveform 0.001 Hz → 10 MHz | ||
Height 130mm | ||
Minimum Operating Temperature 0°C | ||
Width 227mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Metrix GX Series Function Generators GX 305, GX 310, GX 320
Metrix GX Series function generators are versatile, high-performance instruments for education, scientific research and electronic product design. They can be used to generate a variety of signals including waveforms, sine, triangle, square & LOGIC and TTL output. Metrix GX uses Direct Digital Synthesis (DDS) technology which greatly enhances frequency accuracy and stability. Alternating standard form wave generator models 5MHz, GX 305 ( 879-3823 ) and 10MHz, GX 310 ( 879-3826 ) are designed for education & training, R&D and test & production. Model 20MHz, GX 320 ( 879-3839 ) has additional functions including: internal and external AM & FM modulation, GATE, BURST, FSK and PSK; adjustable phase synchronisation of several generators in a cascade arrangement; storage of 15 complete instrument configurations. Models 10MHz GX 310-P ( 879-3820 ) and 20MHz GX 320-E ( 879-3832 ) are fully-programmable, with SCPI standard USB link (USB cable supplied). GX 320-E also has an Ethernet link (Ethernet cable supplied).
DDS technology and frequency accuracy of ± 20 ppm
Frequency adjustment stable to the nearest digit
"LOGIC signal" function for direct adjustment of high and low levels
LIN or LOG sweep, triangle or sawtooth, with adjustable duration from 10 ms to 100 s
LCD screen large (125mm x 45mm) and easy-to-read (5 digits, 20mm high)
100 MHz frequency meter, 300 V CAT I
Frequency adjustment stable to the nearest digit
"LOGIC signal" function for direct adjustment of high and low levels
LIN or LOG sweep, triangle or sawtooth, with adjustable duration from 10 ms to 100 s
LCD screen large (125mm x 45mm) and easy-to-read (5 digits, 20mm high)
100 MHz frequency meter, 300 V CAT I
Supplied with
Mains power lead, CD-Rom containing operating manual in 5 languages, programming manual (in French and English), Labwindows CVI / LabView drivers, USB A/B cable (GX 310-P & GX 320-E only), straight Ethernet cable (GX 320-E only)
Metrix
Related links
- Metrix GX 310-P Function Generator 10MHz Max
- Metrix GX 310 Function Generator 10MHz Max - With RS Calibration
- Metrix GX 310 Function Generator 10MHz Max
- Metrix GX 320 Function Generator 20MHz Max, FM Modulation - With RS Calibration
- Metrix GX 320-E Function Generator 20MHz Max, FM Modulation - With RS Calibration
- Metrix GX 320 Function Generator 20MHz Max, FM Modulation
- Metrix GX 320-E Function Generator 20MHz Max, FM Modulation
- Aim-TTi TG1010A Function Generator 10MHz Max Variable Sweep
