Metrix Function Generator, 0.001 Hz Min, 20 MHz Max FM Modulation
- RS Stock No.:
- 879-3832
- Distrelec Article No.:
- 304-11-214
- Mfr. Part No.:
- GX320-E
- Manufacturer:
- Metrix
Subtotal (1 unit)*
€918.96
(exc. VAT)
€1,130.32
(inc. VAT)
Units | Per unit |
|---|---|
| 1 + | €918.96 |
*price indicative
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 192-5862
Each
€1,046.96
(exc. VAT)
€1,287.76
(inc. VAT)
- RS Stock No.:
- 879-3832
- Distrelec Article No.:
- 304-11-214
- Mfr. Part No.:
- GX320-E
- Manufacturer:
- Metrix
Select all | Attribute | Value |
|---|---|---|
| Brand | Metrix | |
| Maximum Frequency Range Sinewave | 20MHz | |
| Product Type | Function Generator | |
| Output Impedance | 50Ω | |
| Minimum Frequency Range Sinewave | 0.001Hz | |
| FM Modulation | Yes | |
| Maximum Frequency Range Square Pulse/Arbitrary Waveform | 20MHz | |
| Minimum Frequency Range Square Pulse/Arbitrary Waveform | 0.001Hz | |
| Digital Frequency | Yes | |
| Length | 190mm | |
| Maximum Frequency Range Triangle/Saw | 2MHz | |
| Height | 130mm | |
| Width | 227mm | |
| Weight | 2.9kg | |
| Minimum Frequency Range Triangle/Saw | 0.001Hz | |
| Internal and External Amplitude Modulation | Yes | |
| Plug Type | RJ45 | |
| Interface Type | Ethernet, USB | |
| Digital Amplitude and Offset | Yes | |
| Minimum Operating Temperature | 0°C | |
| Internal Linear and Log Sweep | Yes | |
| Maximum Operating Temperature | 40°C | |
| TTL Output Level | 5V | |
| Input Impedance | 1MΩ | |
| Select all | ||
|---|---|---|
Brand Metrix | ||
Maximum Frequency Range Sinewave 20MHz | ||
Product Type Function Generator | ||
Output Impedance 50Ω | ||
Minimum Frequency Range Sinewave 0.001Hz | ||
FM Modulation Yes | ||
Maximum Frequency Range Square Pulse/Arbitrary Waveform 20MHz | ||
Minimum Frequency Range Square Pulse/Arbitrary Waveform 0.001Hz | ||
Digital Frequency Yes | ||
Length 190mm | ||
Maximum Frequency Range Triangle/Saw 2MHz | ||
Height 130mm | ||
Width 227mm | ||
Weight 2.9kg | ||
Minimum Frequency Range Triangle/Saw 0.001Hz | ||
Internal and External Amplitude Modulation Yes | ||
Plug Type RJ45 | ||
Interface Type Ethernet, USB | ||
Digital Amplitude and Offset Yes | ||
Minimum Operating Temperature 0°C | ||
Internal Linear and Log Sweep Yes | ||
Maximum Operating Temperature 40°C | ||
TTL Output Level 5V | ||
Input Impedance 1MΩ | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Metrix GX Series Function Generators GX 305, GX 310, GX 320
Metrix
Supplied with
Related links
- Metrix Function Generator 20 MHz Max FM Modulation
- Metrix Function Generator 10 MHz Max FM Modulation
- Metrix GX 305 Function Generator 2 MHz Max FM Modulation Variable Sweep
- BK Precision Function Generator 20 MHz Max FM Modulation Variable Sweep
- Aim-TTi TG 2000 Function Generator 20 MHz Max FM Modulation Variable Sweep
- Keysight Technologies 33510B Function Generator 20 MHz Max FM Modulation Variable Sweep
- Keysight Technologies 33511B Function Generator 20 MHz Max FM Modulation Variable Sweep
- Keysight Technologies 33512B Function Generator 20 MHz Max FM Modulation Variable Sweep
