Metrix GX 305 Function Generator, 0.001 Hz Min, 5 MHz Max FM Modulation Variable Sweep, RSCAL
- RS Stock No.:
- 192-5864
- Mfr. Part No.:
- GX305
- Manufacturer:
- Metrix
Subtotal (1 unit)*
€651.30
(exc. VAT)
€801.10
(inc. VAT)
- 5 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €651.30 |
*price indicative
- RS Stock No.:
- 192-5864
- Mfr. Part No.:
- GX305
- Manufacturer:
- Metrix
Select all | Attribute | Value |
|---|---|---|
| Brand | Metrix | |
| Maximum Frequency Range Sinewave | 5MHz | |
| Product Type | Function Generator | |
| Output Impedance | 50Ω | |
| Minimum Frequency Range Sinewave | 0.001Hz | |
| Variable Sweep | Yes | |
| FM Modulation | Yes | |
| Time Base Accuracy | ± 30 ppm for F < 10 kHz, ± 20 ppm for F ≥ 10 kHz | |
| Maximum Frequency Range Square Pulse/Arbitrary Waveform | 5MHz | |
| Minimum Frequency Range Square Pulse/Arbitrary Waveform | 0.001Hz | |
| Digital Frequency | Yes | |
| Height | 130mm | |
| Standards/Approvals | IEC/EN | |
| Weight | 2.8kg | |
| Length | 190mm | |
| Width | 227mm | |
| Maximum Frequency Range Triangle/Saw | 2MHz | |
| Minimum Frequency Range Triangle/Saw | 0.001Hz | |
| Model Number | GX 305 | |
| Calibrated | RSCAL | |
| Minimum Operating Temperature | 0°C | |
| Digital Amplitude and Offset | Yes | |
| TTL Output Level | 5V | |
| Internal Linear and Log Sweep | Yes | |
| Attenuation | < 5% | |
| Plug Type | RJ45 | |
| Interface Type | Ethernet, USB | |
| Input Impedance | 10kΩ | |
| Output Amplitude | 0 → 20 V Pk-Pk | |
| CMOS Output Level | 20 V | |
| Internal and External Amplitude Modulation | Yes | |
| Maximum Operating Temperature | 40°C | |
| Select all | ||
|---|---|---|
Brand Metrix | ||
Maximum Frequency Range Sinewave 5MHz | ||
Product Type Function Generator | ||
Output Impedance 50Ω | ||
Minimum Frequency Range Sinewave 0.001Hz | ||
Variable Sweep Yes | ||
FM Modulation Yes | ||
Time Base Accuracy ± 30 ppm for F < 10 kHz, ± 20 ppm for F ≥ 10 kHz | ||
Maximum Frequency Range Square Pulse/Arbitrary Waveform 5MHz | ||
Minimum Frequency Range Square Pulse/Arbitrary Waveform 0.001Hz | ||
Digital Frequency Yes | ||
Height 130mm | ||
Standards/Approvals IEC/EN | ||
Weight 2.8kg | ||
Length 190mm | ||
Width 227mm | ||
Maximum Frequency Range Triangle/Saw 2MHz | ||
Minimum Frequency Range Triangle/Saw 0.001Hz | ||
Model Number GX 305 | ||
Calibrated RSCAL | ||
Minimum Operating Temperature 0°C | ||
Digital Amplitude and Offset Yes | ||
TTL Output Level 5V | ||
Internal Linear and Log Sweep Yes | ||
Attenuation < 5% | ||
Plug Type RJ45 | ||
Interface Type Ethernet, USB | ||
Input Impedance 10kΩ | ||
Output Amplitude 0 → 20 V Pk-Pk | ||
CMOS Output Level 20 V | ||
Internal and External Amplitude Modulation Yes | ||
Maximum Operating Temperature 40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Metrix GX Series Function Generators GX 305, GX 310, GX 320
Metrix
Supplied with
Related links
- Metrix GX 305 Function Generator 5 MHz Max FM Modulation Variable Sweep
- BK Precision 4014B Function Generator 12 MHz Max FM Modulation Variable Sweep, RSCAL
- RS PRO AFG21005 Function Generator 5 MHz Max FM Modulation Variable Sweep, RSCAL
- BK Precision 4040B Function Generator 20 MHz Max FM Modulation Variable Sweep, RSCAL
- RS PRO AFG21112 Function Generator & Counter 12 MHz Max FM Modulation Variable Sweep, RSCAL
- RS PRO AFG21105 Function Generator & Counter 5 MHz Max FM Modulation Variable Sweep, RSCAL
- RS PRO AFG21125 Function Generator & Counter 25 MHz Max FM Modulation Variable Sweep, RSCAL
- Metrix Function Generator 20 MHz Max FM Modulation, RSCAL
