PeakTech P 4124 A Function Generator, 1 μHz Min, 10 MHz Max FM Modulation
- RS Stock No.:
- 288-5053
- Distrelec Article No.:
- 302-51-871
- Mfr. Part No.:
- P 4124 A
- Manufacturer:
- PeakTech
Subtotal (1 unit)*
€483.98
(exc. VAT)
€595.30
(inc. VAT)
- 1 unit(s) shipping from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | €483.98 |
*price indicative
- RS Stock No.:
- 288-5053
- Distrelec Article No.:
- 302-51-871
- Mfr. Part No.:
- P 4124 A
- Manufacturer:
- PeakTech
Select all | Attribute | Value |
|---|---|---|
| Brand | PeakTech | |
| Product Type | Function Generator | |
| Maximum Frequency Range Sinewave | 10MHz | |
| Number of Channels | 2 | |
| Output Impedance | 50Ω | |
| Minimum Frequency Range Sinewave | 1μHz | |
| FM Modulation | Yes | |
| Minimum Frequency Range Square Pulse/Arbitrary Waveform | 1μHz | |
| Maximum Frequency Range Square Pulse/Arbitrary Waveform | 5MHz | |
| Digital Frequency | Yes | |
| Width | 295mm | |
| Weight | 3kg | |
| Standards/Approvals | No | |
| Length | 235mm | |
| Height | 110mm | |
| Internal Linear and Log Sweep | Yes | |
| Maximum Operating Temperature | 40°C | |
| Digital Amplitude and Offset | Yes | |
| Model Number | P 4124 A | |
| Interface Type | RS232, USB | |
| Input Impedance | 50Ω | |
| Internal and External Amplitude Modulation | Yes | |
| Output Amplitude | 20 V Pk-Pk | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand PeakTech | ||
Product Type Function Generator | ||
Maximum Frequency Range Sinewave 10MHz | ||
Number of Channels 2 | ||
Output Impedance 50Ω | ||
Minimum Frequency Range Sinewave 1μHz | ||
FM Modulation Yes | ||
Minimum Frequency Range Square Pulse/Arbitrary Waveform 1μHz | ||
Maximum Frequency Range Square Pulse/Arbitrary Waveform 5MHz | ||
Digital Frequency Yes | ||
Width 295mm | ||
Weight 3kg | ||
Standards/Approvals No | ||
Length 235mm | ||
Height 110mm | ||
Internal Linear and Log Sweep Yes | ||
Maximum Operating Temperature 40°C | ||
Digital Amplitude and Offset Yes | ||
Model Number P 4124 A | ||
Interface Type RS232, USB | ||
Input Impedance 50Ω | ||
Internal and External Amplitude Modulation Yes | ||
Output Amplitude 20 V Pk-Pk | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- CN
Related links
- Metrix Function Generator 10 MHz Max FM Modulation
- Metrix Function Generator 10 MHz Max FM Modulation, RSCAL
- Metrix Function Generator 20 MHz Max FM Modulation
- RS PRO RSFG-2110 Function Generator 25 MHz Max FM Modulation
- Tektronix AFG31022 Function Generator, 25 MHz Max FM Modulation
- RS PRO RSFG-2160MR Function Generator 25 MHz Max FM Modulation
- RS PRO RSFG-2230 Function Generator 25 MHz Max FM Modulation
- RS PRO RSFG-2260M Function Generator 25 MHz Max FM Modulation
