Keysight Technologies 33512B Function Generator, 1 μHz Min, 20 MHz Max FM Modulation Variable Sweep, RSCAL
- RS Stock No.:
- 761-1039
- Mfr. Part No.:
- 33512B
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€4,215.06
(exc. VAT)
€5,184.52
(inc. VAT)
- 3 unit(s) ready to ship
- Plus 4 unit(s) shipping from 11 January 2027
Units | Per unit |
|---|---|
| 1 + | €4,215.06 |
*price indicative
- RS Stock No.:
- 761-1039
- Mfr. Part No.:
- 33512B
- Manufacturer:
- Keysight Technologies
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Maximum Frequency Range Sinewave | 20MHz | |
| Product Type | Function Generator | |
| Number of Channels | 2 | |
| Output Impedance | 50Ω | |
| Minimum Frequency Range Sinewave | 1μHz | |
| Variable Sweep | Yes | |
| FM Modulation | Yes | |
| Time Base Accuracy | ±0.1 ppm | |
| Maximum Frequency Range Square Pulse/Arbitrary Waveform | 20MHz | |
| Minimum Frequency Range Square Pulse/Arbitrary Waveform | 1μHz | |
| Digital Frequency | Yes | |
| Width | 212.8mm | |
| Length | 272.3mm | |
| Weight | 3.3kg | |
| Standards/Approvals | ISO | |
| Maximum Frequency Range Triangle/Saw | 20kHz | |
| Height | 88.3mm | |
| Minimum Frequency Range Triangle/Saw | 1μHz | |
| Model Number | 33512B | |
| Calibrated | RSCAL | |
| Minimum Operating Temperature | 0°C | |
| Output Amplitude | 20 V Pk-Pk | |
| Interface Type | USB, Ethernet, LAN, GPIB | |
| Plug Type | Type C, 3-Pin (Global) | |
| Internal and External Amplitude Modulation | Yes | |
| Maximum Operating Temperature | 55°C | |
| Input Impedance | 5kΩ | |
| Digital Amplitude and Offset | Yes | |
| Internal Linear and Log Sweep | Yes | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Maximum Frequency Range Sinewave 20MHz | ||
Product Type Function Generator | ||
Number of Channels 2 | ||
Output Impedance 50Ω | ||
Minimum Frequency Range Sinewave 1μHz | ||
Variable Sweep Yes | ||
FM Modulation Yes | ||
Time Base Accuracy ±0.1 ppm | ||
Maximum Frequency Range Square Pulse/Arbitrary Waveform 20MHz | ||
Minimum Frequency Range Square Pulse/Arbitrary Waveform 1μHz | ||
Digital Frequency Yes | ||
Width 212.8mm | ||
Length 272.3mm | ||
Weight 3.3kg | ||
Standards/Approvals ISO | ||
Maximum Frequency Range Triangle/Saw 20kHz | ||
Height 88.3mm | ||
Minimum Frequency Range Triangle/Saw 1μHz | ||
Model Number 33512B | ||
Calibrated RSCAL | ||
Minimum Operating Temperature 0°C | ||
Output Amplitude 20 V Pk-Pk | ||
Interface Type USB, Ethernet, LAN, GPIB | ||
Plug Type Type C, 3-Pin (Global) | ||
Internal and External Amplitude Modulation Yes | ||
Maximum Operating Temperature 55°C | ||
Input Impedance 5kΩ | ||
Digital Amplitude and Offset Yes | ||
Internal Linear and Log Sweep Yes | ||
- COO (Country of Origin):
- MY
Keysight Technologies Function Generator, 20MHz Bandwidth, 2 Channels - 33500B Series - 33512B
Features & Benefits
Applications
What size is this function generator?
Note
Related links
- Keysight Technologies 33512B Function Generator 20 MHz Max FM Modulation Variable Sweep
- Keysight Technologies 33511B Function Generator 20 MHz Max FM Modulation Variable Sweep, RSCAL
- Keysight Technologies 33510B Function Generator 20 MHz Max FM Modulation Variable Sweep, RSCAL
- Keysight Technologies 33509B Function Generator 20 MHz Max FM Modulation Variable Sweep, RSCAL
- Keysight Technologies 33522B Function Generator 30 MHz Max FM Modulation Variable Sweep, RSCAL
- Keysight Technologies 33520B Function Generator 30 MHz Max FM Modulation Variable Sweep, RSCAL
- Keysight Technologies 33521B Function Generator 30 MHz Max FM Modulation Variable Sweep, RSCAL
- Keysight Technologies 33519B Function Generator 30 MHz Max FM Modulation Variable Sweep, RSCAL
