Eaton 30A 6.3 x 32 mm, Panel Cartridge Fuse Block, 600V

Subtotal (1 pack of 10 units)*

€49.72

(exc. VAT)

€61.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€49.72€4.972

*price indicative

RS Stock No.:
233-0626
Mfr. Part No.:
BK-S-8203-1X-DIN
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Fuse Block

Fuse Type

Cartridge

Fuse Size

6.3 x 32 mm

Number of Fuses

12

Current Rating

30A

Voltage

600V

Minimum Operating Temperature

0°C

Mount Type

Panel

Maximum Operating Temperature

60°C

Body Material

Thermoplastic

Standards/Approvals

CE, CSA, UL

For Use With

Class J

Dielectric Strength

600V

Compatible Fuse Class

Class J

Series

BK-S

Clip Material

Tin Plated Brass

Holder Terminal Type

Clamp

COO (Country of Origin):
MX
The Eaton's BK-S series is a Fuse block for 6 x 32 mm size fuses that comes with rail adapter. The clips are made of bright tin-plated, spring bronze and pin are Anti-rotational.

RoHS Compliance

Thermoplastic base meets UL94 V-0

High voltage rating (Up to 600 V)

Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy