Eaton 400A 00, 000, Panel Fuse Block, 1kV
- RS Stock No.:
- 851-1943
- Mfr. Part No.:
- 170H1007
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€57.76
(exc. VAT)
€71.04
(inc. VAT)
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.76 |
*price indicative
- RS Stock No.:
- 851-1943
- Mfr. Part No.:
- 170H1007
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Block | |
| Fuse Size | 00, 000 | |
| Number of Fuses | 1 | |
| Current Rating | 400A | |
| Voltage | 1kV | |
| Mount Type | Panel | |
| Standards/Approvals | UL 347, UL Recognised to UL 512 | |
| For Use With | Typower ZILOX Fuses According To DIN 43 653 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Block | ||
Fuse Size 00, 000 | ||
Number of Fuses 1 | ||
Current Rating 400A | ||
Voltage 1kV | ||
Mount Type Panel | ||
Standards/Approvals UL 347, UL Recognised to UL 512 | ||
For Use With Typower ZILOX Fuses According To DIN 43 653 | ||
Cooper Bussmann Square Body Fuses
Cooper Bussmann square body fuses are ultra-fast fuses designed for use in protection of semiconductors, UPS, rectifiers, static relays and converters.
Note
Stock number 851-1902 (manufacturer part number 170H0236) is a micro switch accessory for the Solar PV series fuses.
Related links
- Eaton 400A 0.001 x 0.001 in 2.5kV
- Eaton 400A 3.1 x 4.7 in Panel Screw Fuse Block, 2.5kV
- Eaton 400A 3.92 x 3.93 in Fuse Block 2.5kV
- Eaton 400A Tag Fuse 50 mm 1kV
- Eaton 400A Tag Fuse 3L 1kV, 205 mm
- Eaton 400A Tag Fuse NH3 1kV
- Eaton 400A Tag Fuse NH3 1kV, 112 mm
- Eaton 400A Tag Fuse 91 x 201.4 x 73.5 mm 1kV, 170 mm
