Eaton 25A 6.3 x 32 mm, Bolt Mount Bolt Down Fuse Block, 300 V ac, 300V dc

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
852-7219
Mfr. Part No.:
S-8002-1-R
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Fuse Type

Bolt Down

Product Type

Fuse Block

Fuse Size

6.3 x 32 mm

Number of Fuses

1

Current Rating

25A

Voltage

300V ac, 300V ac

Mount Type

Bolt Mount

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Body Material

Thermoplastic

Standards/Approvals

RoHS. UL E14853, CSA 47235

Series

S-8000

Dielectric Strength

600V

Holder Terminal Type

Solder

Clip Material

Spring Bronze

For Use With

6.3 x 32 mm Fuse

COO (Country of Origin):
US

Cooper Bussmann Fuse Block - S-8000 Series


The S-8000 Series from Cooper Bussmann offers a professional range of Fuse Blocks from single pole to 12 pole units.

Tight cluster mounting

Single pole to 12 pole units

300 Volt Rating

Choice of solder, quick connect (QC) or screw terminals

UL Recognised

Panel Mounting


CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy