Littelfuse 200A, Panel Automotive Fuse Block, 32V
- RS Stock No.:
- 878-3245
- Distrelec Article No.:
- 304-02-438
- Mfr. Part No.:
- 0498900.TXN
- Manufacturer:
- Littelfuse
Subtotal (1 unit)*
€12.00
(exc. VAT)
€14.76
(inc. VAT)
In Stock
- 2 unit(s) ready to ship
- Plus 300 unit(s) shipping from 11 December 2026
- Plus 600 unit(s) shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.00 |
*price indicative
- RS Stock No.:
- 878-3245
- Distrelec Article No.:
- 304-02-438
- Mfr. Part No.:
- 0498900.TXN
- Manufacturer:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Fuse Type | Automotive | |
| Product Type | Fuse Block | |
| Number of Fuses | 1 | |
| Current Rating | 200A | |
| Voltage | 32V | |
| Minimum Operating Temperature | -55°C | |
| Mount Type | Panel | |
| Maximum Operating Temperature | 60°C | |
| Body Material | Thermoplastic | |
| Standards/Approvals | RoHS | |
| Holder Terminal Type | Quick Connect | |
| Clip Material | Brass | |
| For Use With | MIDIFuses, BF1 StyleFuses | |
| Series | 0498 | |
| Dielectric Strength | 600V | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Fuse Type Automotive | ||
Product Type Fuse Block | ||
Number of Fuses 1 | ||
Current Rating 200A | ||
Voltage 32V | ||
Minimum Operating Temperature -55°C | ||
Mount Type Panel | ||
Maximum Operating Temperature 60°C | ||
Body Material Thermoplastic | ||
Standards/Approvals RoHS | ||
Holder Terminal Type Quick Connect | ||
Clip Material Brass | ||
For Use With MIDIFuses, BF1 StyleFuses | ||
Series 0498 | ||
Dielectric Strength 600V | ||
- COO (Country of Origin):
- MX
Littelfuse MIDI Fuse Block
Professional range of Littelfuse fuse blocks from the MIDI series. The fuse blocks have interconnecting pins on the side of the fuse blocks to allow multiple block configurations.
Bolt Down mounting style
