Littelfuse 101 Spring Brass, Panel Fuse Clip for 5 x 20 mm Cartridge Fuse
- RS Stock No.:
- 876-8265
- Mfr. Part No.:
- 01010002Z
- Manufacturer:
- Littelfuse
Subtotal (1 pack of 1000 units)*
€203.88
(exc. VAT)
€250.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €203.88 | €0.204 |
*price indicative
- RS Stock No.:
- 876-8265
- Mfr. Part No.:
- 01010002Z
- Manufacturer:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Fuse Clip | |
| Compatible Fuse Size | 5 x 20 mm | |
| Compatible Fuse Type | Cartridge | |
| Clip Material | Spring Brass | |
| Mount Type | Panel | |
| For Use With | 1/4 in Diameter Fuse | |
| Height | 12.19mm | |
| Standards/Approvals | UL, CSA | |
| Contact Plating | Nickel | |
| Series | 101 | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Fuse Clip | ||
Compatible Fuse Size 5 x 20 mm | ||
Compatible Fuse Type Cartridge | ||
Clip Material Spring Brass | ||
Mount Type Panel | ||
For Use With 1/4 in Diameter Fuse | ||
Height 12.19mm | ||
Standards/Approvals UL, CSA | ||
Contact Plating Nickel | ||
Series 101 | ||
- COO (Country of Origin):
- US
Littelfuse Fuseholders and Clips - 6.3x32mm
Littelfuse fuseholders and clips offer a comprehensive solution to a variety of application requirements.
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
Note
Caps supplied separately
Related links
- Littelfuse 102 Brass, Panel Fuse Clip for 6.3 x 32 mm Cartridge Fuse
- Littelfuse 100 Spring Brass, PCB Fuse Clip for 5 x 20 mm Cartridge Fuse
- Eaton 1A3400 Brass, Panel Fuse Clip for 13/32 in Cartridge Fuse
- Littelfuse 520 Phosphor Bronze, Panel Fuse Clip for 5 x 20 mm Cartridge Fuse
- Littelfuse 102 Spring Brass, PCB Fuse Clip for 6.3 x 32 mm Cartridge Fuse
- Littelfuse 521 Phosphor Bronze, PCB Fuse Clip for 5 x 20 mm Cartridge Fuse
- Littelfuse 30 Spring Brass Fuse Clip
- Schurter CSO Silver Plated Copper, PCB Fuse Clip for 10.3 x 38 mm Cartridge Fuse
