Schurter T12 Series Thermoplastic Circuit Breaker Cover, IP40, UL, UK, CE
- RS Stock No.:
- 284-6230
- Distrelec Article No.:
- 133-22-824
- Mfr. Part No.:
- 4400.0405
- Manufacturer:
- Schurter
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.65
(exc. VAT)
€6.95
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | €5.65 |
| 10 - 49 | €5.42 |
| 50 + | €5.04 |
*price indicative
- RS Stock No.:
- 284-6230
- Distrelec Article No.:
- 133-22-824
- Mfr. Part No.:
- 4400.0405
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Circuit Breaker Cover | |
| Series | T12 | |
| Compatible Fuse Size | 5 x 20 mm | |
| Length | 19mm | |
| Height | 50.2mm | |
| Cover Material | Thermoplastic | |
| Standards/Approvals | UL, UK, CE | |
| IP Rating | IP40 | |
| Current Rating | 50mA, 16mA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Circuit Breaker Cover | ||
Series T12 | ||
Compatible Fuse Size 5 x 20 mm | ||
Length 19mm | ||
Height 50.2mm | ||
Cover Material Thermoplastic | ||
Standards/Approvals UL, UK, CE | ||
IP Rating IP40 | ||
Current Rating 50mA, 16mA | ||
- COO (Country of Origin):
- CH
Schurter Fuse Cover
The Schurter fuse cover is a casing that surrounds electrical fuses in order to provide insulation and protection against water or contamination. It is a 1-pole, reset type panel mount fuse. The sealing hood for front panel mounting on T11 and T12 series circuit breakers, threaded guide fixing. All CBEs have blade terminals and have an insulation resistance greater than 100Mohm.
Features and Benefits
• 6.3 x 0.8mm quick connect terminal
• 6mm threaded neck
• Operating temperature ranges between -5°C and 60°C
• Positively trip free release
• Protective cap for circuit breaker
• Thermal circuit breaker
Applications
• Power tools
• Household equipment
• Power supplies and chargers
• Industrial appliances
Certifications
• IP54 rated
• IEC 60934
• UL 1077 listed
• CSA C22.2 235
•GB 17701
Sealing hood For T12 / T11 circuit breakers
Sealing hood for front panel mounting on T11 and T12 series circuit breakers, threaded guide fixing.
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Related links
- Schurter T12 Series Thermoplastic Circuit Breaker Cover UL CE
- Schurter OGN Series Thermoplastic PCB Mount Fuse Holder Cover CE UK
- Schurter UHB Series Thermoplastic Base Mount Fuse Holder Cover UL, CE
- Littelfuse TR5 Series Thermoplastic Fuse Holder Accessory IP40 CSA
- Eaton HTC Series Thermoplastic Fuse Cover CE CSA
- Eaton FPG Series Thermoplastic Fuse Cover CE UL
- Schurter 0853 Series Thermoplastic Fuse Cover, UL 94V-0
- Schurter OGD Series Thermoplastic PCB Mount Fuse Holder Cover UL 4248-1 / UL 512
