Eaton FPG Series Thermoplastic Fuse Cover, IP64, CE, CSA, UL
- RS Stock No.:
- 765-2976
- Mfr. Part No.:
- HTC-140M
- Manufacturer:
- Eaton
Subtotal (1 pack of 5 units)*
€1.64
(exc. VAT)
€2.02
(inc. VAT)
In Stock
- Plus 80 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €0.328 | €1.64 |
*price indicative
- RS Stock No.:
- 765-2976
- Mfr. Part No.:
- HTC-140M
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | FPG | |
| Product Type | Fuse Cover | |
| Compatible Fuse Size | 5 x 20 mm | |
| Fuse Holder Mount Type | PCB | |
| Length | 26.6mm | |
| Height | 14.5mm | |
| Cover Material | Thermoplastic | |
| Standards/Approvals | CE, CSA, UL | |
| IP Rating | IP64 | |
| For Use With | 5 x 20 mm Fuse | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series FPG | ||
Product Type Fuse Cover | ||
Compatible Fuse Size 5 x 20 mm | ||
Fuse Holder Mount Type PCB | ||
Length 26.6mm | ||
Height 14.5mm | ||
Cover Material Thermoplastic | ||
Standards/Approvals CE, CSA, UL | ||
IP Rating IP64 | ||
For Use With 5 x 20 mm Fuse | ||
- COO (Country of Origin):
- IT
Eaton Fuse Cover
The Eaton fuse cover is a casing that surrounds electrical fuses in order to provide insulation and protection against water or contamination. It is a fuse block for 5x20mm fuses. It has an electric rating of 250V and 6.3A. Fuse covers can be used in conjunction with fuse holders.
Features and Benefits
• Available only in bulk of 100 and 1,000 pieces
• Clips made of nickel tin-plated spring-bronze
• Tight cluster mounting
Certifications
• UL Recognized: IZLT2, E14853 listed
• VDE Certificate: 40004439
Fuse Block for 5x20mm Fuses
PCB Mounting
Voltage Rating 250V.
Note
Eaton formerly known as Bussmann
Related links
- Eaton FPG Series Thermoplastic Fuse Cover CE UL
- Eaton HTC Series Thermoplastic Fuse Cover CE CSA
- Littelfuse 648 Series Thermoplastic PCB Mount Fuse Holder Cover IP40 UL
- Littelfuse 816 Series Polyamide Panel Mount Fuse Cover IP40 CSA
- Littelfuse TR5 Series Thermoplastic Fuse Holder Accessory IP40 CSA
- Schurter OGN-SMD Series Thermoplastic Fuse Cover Edition 2.0 CSA C22.2 no. 39
- Littelfuse 815 Series Polyamide PCB Mount Fuse Holder Cover IP40 CSA
- Littelfuse 835 Series Polyamide PCB Mount Fuse Holder Cover IP40 UL
