Schurter Fuse Holder Fusedrawer
- RS Stock No.:
- 867-6848
- Distrelec Article No.:
- 169-62-953
- Mfr. Part No.:
- 4303.2401
- Manufacturer:
- Schurter
Price Each**
€4.23
(exc. VAT)
€5.20
(inc. VAT)
54 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €4.23 |
**price indicative
Related links
- Schurter Fuse Holder Fusedrawer
- Schurter Fuse Holder
- Schurter Fuse Holder Plastic Nut
- Schurter 16A Fuse Holder for 5 x 20mm Fuse, 500V ac
- Schurter Panel Mount Fuse Holder for 5 x 20mm Fuse, 500V ac
- Schurter Panel Mount Fuse Holder for 5 x 20mm Fuse, 2P
- Schurter 5A Surface Mount Fuse Holder, 125V ac/dc
- Schurter 30A Rail Mount Fuse Holder for 10 x 38mm Fuse 1kV