Schurter Panel Mount Fuse Holder, 500V ac
- RS Stock No.:
- 173-9700
- Mfr. Part No.:
- 0031.1611
- Manufacturer:
- Schurter
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 units)*
€382.80
(exc. VAT)
€470.80
(inc. VAT)
In Stock
- 800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 100 | €3.828 | €382.80 |
| 200 - 400 | €2.354 | €235.40 |
| 500 + | €2.27 | €227.00 |
*price indicative
- RS Stock No.:
- 173-9700
- Mfr. Part No.:
- 0031.1611
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Panel Mount Fuse Holder | |
| IP Rating | IP40 | |
| Standards/Approvals | No | |
| Series | FEC | |
| Cap Style | Slotted | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Panel Mount Fuse Holder | ||
IP Rating IP40 | ||
Standards/Approvals No | ||
Series FEC | ||
Cap Style Slotted | ||
- COO (Country of Origin):
- CZ
Schurter FEC Series
Schurter FEC series panel mount fuse holders for 5 x 20 or 6.3 x 32 mm cartridge fuses. The FEC series have quick connect terminals and area available with a finger grip or slotted cap.
For appliances in unattended use
Low profile fuse holder with insulation walls
Panel Mount
IP40 Rated
Quick connect terminals
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
Related links
- Schurter Panel Mount Fuse Holder, 500V ac
- Schurter 10A Panel Mount Fuse Holder 500V ac
- Keystone 30A PCB Mount Fuse Holder, 500V ac
- Keystone 20A PCB Mount Fuse Holder, 500V ac
- Schurter 16A Panel Mount Fuse Holder 400V ac
- Schurter 10A Panel Mount Fuse Holder 250V ac
- Schurter 16A Panel Mount Fuse Holder 250V ac
- Schurter 20A Panel Mount Fuse Holder for 5 x 20 mm, 250
