Eaton 160A Fuse Holder, 3P-Pole for 135 x 715 mm, 690V
- RS Stock No.:
- 261-890
- Mfr. Part No.:
- EBV0033TV0
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€274.56
(exc. VAT)
€337.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €274.56 |
*price indicative
- RS Stock No.:
- 261-890
- Mfr. Part No.:
- EBV0033TV0
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Current Rating | 160A | |
| Voltage | 690V | |
| Number of Poles | 3 | |
| Compatible Fuse Size | 135 x 715 mm | |
| Standards/Approvals | IEC/EN 60947-1 IEC 60947-3 | |
| Series | Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Current Rating 160A | ||
Voltage 690V | ||
Number of Poles 3 | ||
Compatible Fuse Size 135 x 715 mm | ||
Standards/Approvals IEC/EN 60947-1 IEC 60947-3 | ||
Series Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Eaton Fuse Holder, 160A Current Rating, 690V Voltage - EBV0033TV0
This fuse holder provides a secure mounting solution for large NH-format fuses used in industrial electrical installations. It is intended for three-phase protection systems and designed to operate within medium-voltage switchgear and distribution panels where high-current interruption capability is required.
Features & Benefits
• Rated for 160 A continuous operation supporting heavy loads
• Three-pole configuration enabling balanced three-phase protection
• Designed for 690V systems permitting high-voltage applications
• Accepts 135 x 715 mm NH fuse sizes for standard replaceable elements
• Conforms to IEC/EN 60947-1 electrical switchgear safety requirements
• Meets IEC 60947-3 specifications for switching devices and fuse-combination units
• Three-pole configuration enabling balanced three-phase protection
• Designed for 690V systems permitting high-voltage applications
• Accepts 135 x 715 mm NH fuse sizes for standard replaceable elements
• Conforms to IEC/EN 60947-1 electrical switchgear safety requirements
• Meets IEC 60947-3 specifications for switching devices and fuse-combination units
**Applications**
• Suitable for industrial distribution boards carrying 160 A circuits
• Ideal for motor control centres requiring three-phase protection
• Used with medium-voltage switchgear in manufacturing plants
• Can be used for protective arrangements in power distribution rooms
• Suitable for replacement of NH fuse holders in retrofit projects
• Ideal for motor control centres requiring three-phase protection
• Used with medium-voltage switchgear in manufacturing plants
• Can be used for protective arrangements in power distribution rooms
• Suitable for replacement of NH fuse holders in retrofit projects
What fuse dimensions does it accept and why is that important?
It is compatible with 135 x 715 mm NH fuses, which allows use of standard replaceable fuse links sized for high fault‑clearing capability.
How does the device behave in three-phase systems?
The three-pole arrangement provides synchronous isolation of all phases, ensuring concurrent disconnection during fault conditions.
Which standards govern its electrical performance?
It is manufactured to meet IEC/EN 60947-1 and IEC 60947-3, defining requirements for safety, dielectric strength and switching performance in such devices.
What current and voltage ratings define its operating envelope?
The unit is specified for operation at 160 A and up to 690 V, aligning it with higher-current industrial supply networks.
