Eaton 20A Fuse Holder for 25.4 x 13 x 50 mm, 550V ac
- RS Stock No.:
- 263-118
- Mfr. Part No.:
- SSC/LINK
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
€16.83
(exc. VAT)
€20.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €16.83 | €1.683 |
*price indicative
- RS Stock No.:
- 263-118
- Mfr. Part No.:
- SSC/LINK
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Compatible Fuse Size | 25.4 x 13 x 50 mm | |
| Standards/Approvals | BS | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Compatible Fuse Size 25.4 x 13 x 50 mm | ||
Standards/Approvals BS | ||
Series Eaton Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton Bussmann series low voltage British standard fuse holder is designed to deliver reliability and safety in electrical installations. Ideal for applications requiring a robust solution, this fuse holder accommodates a 20 A rating and features compatibility with SC20 Safeclip fuses. Constructed with high-quality materials and adhering to stringent compliance standards, it ensures optimal performance across various environments. With a compact design, it facilitates easy integration into existing setups while promoting enhanced operational efficiency. The fuse holder also includes excellent thermal management capabilities, vital for extending service life and safety.
Offers a 20 A amperage rating for versatile application
Supports seamless integration with SC20 Safeclip fuse holders
Constructed to meet British safety standards for peace of mind
Made from durable materials to ensure long-lasting performance
Designed for easy installation, saving time and reducing costs
Compact dimensions provide flexibility in tight spaces
Lightweight design enhances overall handling and installation convenience
Notable thermal efficiency helps prevent overheating
Related links
- Eaton 100A Fuse Holder for 1.2 x 12.7 x 96 mm, 550V ac
- Eaton 20A Tag Fuse 14 x 59 mm 550V ac
- Eaton 20A Tag Fuse 14 x 55 mm 550V ac
- Eaton 20A Bolted Tag Fuse 21 x 129 mm 550V ac, 111.5 mm
- Eaton 20A British Standard Fuse F1 550V ac
- Eaton 20A Rail Mount Fuse Holder 550V ac
- Eaton 20A Cartridge Fuse, 13 x 29 mm
- Eaton 20A Ceramic Cartridge Fuse, 13 x 29 mm
