Eaton 16A Fuse Holder, 3P-Pole for 36 x 71 x 81 mm, 400V
- RS Stock No.:
- 263-401
- Mfr. Part No.:
- TFN01C
- Manufacturer:
- Eaton
Subtotal (1 pack of 5 units)*
€98.29
(exc. VAT)
€120.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €98.29 | €19.658 |
*price indicative
- RS Stock No.:
- 263-401
- Mfr. Part No.:
- TFN01C
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Current Rating | 16A | |
| Voltage | 400V | |
| Number of Poles | 3 | |
| Body Material | Porcelain | |
| Compatible Fuse Size | 36 x 71 x 81 mm | |
| Standards/Approvals | IEC/EN 60269-3, CE RoHS Compliant, VDE 0636 | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Current Rating 16A | ||
Voltage 400V | ||
Number of Poles 3 | ||
Body Material Porcelain | ||
Compatible Fuse Size 36 x 71 x 81 mm | ||
Standards/Approvals IEC/EN 60269-3, CE RoHS Compliant, VDE 0636 | ||
Series Eaton Bussmann | ||
- COO (Country of Origin):
- SI
The Eaton fuse-base is an essential component for low voltage applications, expertly designed to accommodate domestic and general industrial needs. This three-pole fuse-base supports a voltage rating of 400 V, ensuring reliability and compliance with industry standards. Engineered with a robust porcelain material, it is built for durability, even in demanding environments. Its compatibility with size D01 fuse-links makes it a versatile choice for various applications, accommodating wire sizes from 1.5 to 4 mm². The device's thoughtful design includes a protective cover, promoting safety in electrical installations. With a weight of 199.4 grams and compact dimensions, the fuse-base can be easily integrated into any setup, making it a go-to solution for efficient power management.
Designed for low voltage applications with optimal performance in mind
Supports a broad range of wire sizes for flexible installation options
Constructed from high-quality porcelain for enhanced durability
Features a protective cover for increased safety and reliability
Compact dimensions facilitate easy integration within electrical systems
Three-pole design ensures effective power distribution in various configurations
Compliant with RoHS and CE standards, promoting environmental responsibility
