Siemens 32A Fuse Holder, 1P-Pole for 10 x 85 mm, 1.5kV
- RS Stock No.:
- 275-751
- Mfr. Part No.:
- 3NW7613-4
- Manufacturer:
- Siemens
Subtotal (1 pack of 5 units)*
€296.27
(exc. VAT)
€364.41
(inc. VAT)
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €296.27 | €59.254 |
*price indicative
- RS Stock No.:
- 275-751
- Mfr. Part No.:
- 3NW7613-4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fuse Holder | |
| Voltage | 1.5kV | |
| Number of Poles | 1 | |
| Compatible Fuse Size | 10 x 85 mm | |
| Standards/Approvals | UL, UKCA, RoHS, CE, EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fuse Holder | ||
Voltage 1.5kV | ||
Number of Poles 1 | ||
Compatible Fuse Size 10 x 85 mm | ||
Standards/Approvals UL, UKCA, RoHS, CE, EAC | ||
- COO (Country of Origin):
- DE
The Siemens cylindrical fuse holder is specifically designed for photovoltaic applications, providing a reliable connection for DC power systems. The fuse holder accommodates a fuse link size of 10 x 85 mm and supports operating voltages up to 1500 V DC, making it an excellent choice for renewable energy projects. Engineered with durability in mind, this product is an essential component for enhancing the efficiency and safety of solar energy installations.
Compact dimensions facilitate integration into tighter spaces without compromising safety
IP20 protection class offers a level of safety against accidental contact
Durable construction ensures long lasting performance even in challenging environments
One pole design simplifies installation and maintenance processes
Supports high DC operating voltages, catering to a wide range of energy systems
