Siemens 100A Fuse Holder, 3P-Pole for 22.2 x 58 mm, 690V
- RS Stock No.:
- 299-917
- Mfr. Part No.:
- 3NW7262
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€165.10
(exc. VAT)
€203.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €165.10 |
*price indicative
- RS Stock No.:
- 299-917
- Mfr. Part No.:
- 3NW7262
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fuse Holder | |
| Current Rating | 100A | |
| Voltage | 690V | |
| Number of Poles | 3 | |
| Compatible Fuse Size | 22.2 x 58 mm | |
| Standards/Approvals | EAC, IEC 81346-2, IP20, RoHS, CE, UKCA | |
| Series | SENTRON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fuse Holder | ||
Current Rating 100A | ||
Voltage 690V | ||
Number of Poles 3 | ||
Compatible Fuse Size 22.2 x 58 mm | ||
Standards/Approvals EAC, IEC 81346-2, IP20, RoHS, CE, UKCA | ||
Series SENTRON | ||
- COO (Country of Origin):
- SI
The Siemens Cylindrical fuse holder is designed for use with fuses rated for up to 690V AC. It provides a secure and reliable connection for fuses in high-voltage applications, ensuring effective protection and ease of maintenance in electrical circuits.
CE Certified
EAC Certified
Related links
- Siemens 100A Fuse Holder 690V
- Siemens 100A Fuse Holder 690V ac
- Siemens 100A Fuse Holder 690V
- Siemens 100A Fuse Holder 690V
- Lovato Electric 100A Base Mount Fuse Holder 690V ac
- Siemens 100A Fuse Holder 600V
- Lovato Electric 100A Base Mount Fuse Holder 690V ac
- Siemens 100A Rail Mount Fuse Holder for 22 x 58 mm 690V
