Schurter 8A PCB Mount Fuse Holder for 5 x 20 mm, 250V
- RS Stock No.:
- 379-274
- Distrelec Article No.:
- 304-37-418
- Mfr. Part No.:
- 1331.0044
- Manufacturer:
- Schurter
Get a bulk buy discount
Add 300 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€33.84
(exc. VAT)
€41.62
(inc. VAT)
In Stock
- 120 unit(s) ready to ship
- Plus 7,460 unit(s) ready to ship from another location
- Plus 1,500 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 280 | €1.692 | €33.84 | - |
| 300 - 980 | €1.609 | €32.18 | 4% |
| 1000 + | €1.504 | €30.08 | 11% |
*price indicative
- RS Stock No.:
- 379-274
- Distrelec Article No.:
- 304-37-418
- Mfr. Part No.:
- 1331.0044
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | PCB Mount Fuse Holder | |
| Compatible Fuse Size | 5 x 20 mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type PCB Mount Fuse Holder | ||
Compatible Fuse Size 5 x 20 mm | ||
Standards/Approvals RoHS | ||
5 x 20 mm Fuseholder
5 x 20 mm fuseholder support for soldering onto printer circuits.
This solution is ideal for applications where space is at a premium.
PCB Mounting
Voltage Rating 250V.
Related links
- Schurter 8A PCB Mount Fuse Holder for 5 x 20 mm, 250V
- Schurter 10A PCB Mount Fuse Holder for 5 x 20 mm, 250V ac
- Schurter 6.3A PCB Mount Fuse Holder for 5 x 20 mm, 250V ac
- Littelfuse 6.3A PCB Mount Fuse Holder for 5 x 20 mm, 250V ac
- Wurth Elektronik 10A PCB Mount Fuse Holder for 5 x 20 mm, 250V ac
- Bulgin 6.3A PCB Mount Fuse Holder for 5 x 20 mm, 250V ac
- Eaton 10A PCB Mount Fuse Holder for 5 x 20 mm, 250V ac
- Schurter 16A PCB Mount Fuse Holder 250V ac
