Schneider Electric 25A Rail Mount Fuse Holder, 3P-Pole, 500V ac
- RS Stock No.:
- 482-544
- Mfr. Part No.:
- DF83
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€32.56
(exc. VAT)
€40.05
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.56 |
*price indicative
- RS Stock No.:
- 482-544
- Mfr. Part No.:
- DF83
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Rail Mount Fuse Holder | |
| Range | TeSys DF | |
| Current Rating | 25A | |
| Voltage | 500V ac | |
| Number of Poles | 3 | |
| Rail Type | DIN 35 mm | |
| Minimum Operating Temperature | -20°C | |
| Indicator | Yes | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60529, IEC 60947-3, CSA 22-2 n° 39, UL 512, IEC 60695-2-1 | |
| Series | TeSyS DF, LS1/GK1 | |
| Terminal Type | Faston Connector | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Rail Mount Fuse Holder | ||
Range TeSys DF | ||
Current Rating 25A | ||
Voltage 500V ac | ||
Number of Poles 3 | ||
Rail Type DIN 35 mm | ||
Minimum Operating Temperature -20°C | ||
Indicator Yes | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60529, IEC 60947-3, CSA 22-2 n° 39, UL 512, IEC 60695-2-1 | ||
Series TeSyS DF, LS1/GK1 | ||
Terminal Type Faston Connector | ||
- COO (Country of Origin):
- FR
DF fuse-holders
Range of DIN rail supports for fuses and tubes.
These fuse holders without indicator light are available in neutral, single pole, double pole, three pole and three pole + neutral versions.
Assembly kits (including a pin and staples for assembling 2 fuse holders together) for assembling several fuses as well as auxiliary pre-cutoff and blown fuse indicator contacts are available separately.
Standards
IEC 60947-3, UL 512, CSA 22-2 n° 39
Related links
- Schneider Electric 25A Rail Mount Fuse Holder 500V ac
- Eaton 25A Rail Mount Fuse Holder Base 500V ac
- Mersen 25A Rail Mount Fuse Holder for 31 mm 400V ac
- Mersen 25A Rail Mount Fuse Holder for 8.5 x 31.5 mm 400V ac
- Mersen 25A Rail Mount Fuse Holder for 8.5 x 31.5mm Fuse 500V ac/dc
- Mersen 32A Rail Mount Fuse Holder 500V ac
- Schneider Electric 50A Rail Mount Fuse Holder 690V ac
- Schneider Electric 32A Rail Mount Fuse Holder 690V
