Schneider Electric 125A Rail Mount Fuse Holder, 2P-Pole, 690V ac
- RS Stock No.:
- 482-689
- Mfr. Part No.:
- DF222
- Manufacturer:
- Schneider Electric
Image representative of range
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€65.11
(exc. VAT)
€80.09
(inc. VAT)
Limited stock
- Plus 16 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €65.11 | - |
| 5 - 14 | €59.64 | 8% |
| 15 - 19 | €57.04 | 12% |
| 20 - 39 | €53.58 | 17% |
| 40 + | €51.17 | 21% |
*price indicative
- RS Stock No.:
- 482-689
- Mfr. Part No.:
- DF222
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Rail Mount Fuse Holder | |
| Range | TeSys DF | |
| Current Rating | 125A | |
| Voltage | 690V ac | |
| Number of Poles | 2 | |
| Rail Type | DIN 35 mm | |
| Indicator | Yes | |
| Standards/Approvals | UL512, RoHS, IEC 60947-3, CSA | |
| Series | TeSyS DF, LS1/GK1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Rail Mount Fuse Holder | ||
Range TeSys DF | ||
Current Rating 125A | ||
Voltage 690V ac | ||
Number of Poles 2 | ||
Rail Type DIN 35 mm | ||
Indicator Yes | ||
Standards/Approvals UL512, RoHS, IEC 60947-3, CSA | ||
Series TeSyS DF, LS1/GK1 | ||
- COO (Country of Origin):
- TN
DF fuse-holders
Range of DIN rail supports for fuses and tubes.
These fuse holders without indicator light are available in neutral, single pole, double pole, three pole and three pole + neutral versions.
Assembly kits (including a pin and staples for assembling 2 fuse holders together) for assembling several fuses as well as auxiliary pre-cutoff and blown fuse indicator contacts are available separately.
Standards
IEC 60947-3, UL 512, CSA 22-2 n° 39
Related links
- Schneider Electric 125A Rail Mount Fuse Holder 690V ac
- Schneider Electric 125A Rail Mount Fuse Holder 690V ac
- Hager 125A Rail Mount Fuse Holder 690V ac
- Schneider Electric 50A Rail Mount Fuse Holder 690V ac
- Schneider Electric 32A Rail Mount Fuse Holder 690V ac
- Hager 125A Rail Mount Fuse Holder 690V ac
- Hager 125A Rail Mount Fuse Holder 690V ac
- Mersen 125A Rail Mount Fuse Holder for 22 x 58 mm 690V ac
