Schneider Electric 50A Rail Mount Fuse Holder for 14 mm x 51 mm, 3P-Pole, 690V ac
- RS Stock No.:
- 482-871
- Mfr. Part No.:
- DF143C
- Manufacturer:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€49.69
(exc. VAT)
€61.12
(inc. VAT)
Limited stock
- Plus 19 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €49.69 |
| 5 - 14 | €48.11 |
| 15 - 19 | €46.66 |
| 20 - 39 | €45.28 |
| 40 + | €44.03 |
*price indicative
- RS Stock No.:
- 482-871
- Mfr. Part No.:
- DF143C
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Rail Mount Fuse Holder | |
| Range | TeSys DF | |
| Current Rating | 50A | |
| Voltage | 690V ac | |
| Number of Poles | 3 | |
| Rail Type | DIN 35 mm | |
| Indicator | Yes | |
| Minimum Operating Temperature | -20°C | |
| Compatible Fuse Size | 14 mm x 51 mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA, UL512, IEC 60947-3, RoHS | |
| Terminal Type | Screw Clamp | |
| Series | TeSyS DF, LS1/GK1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Rail Mount Fuse Holder | ||
Range TeSys DF | ||
Current Rating 50A | ||
Voltage 690V ac | ||
Number of Poles 3 | ||
Rail Type DIN 35 mm | ||
Indicator Yes | ||
Minimum Operating Temperature -20°C | ||
Compatible Fuse Size 14 mm x 51 mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA, UL512, IEC 60947-3, RoHS | ||
Terminal Type Screw Clamp | ||
Series TeSyS DF, LS1/GK1 | ||
- COO (Country of Origin):
- TN
Schneider Electric Series DF Rail Mount Fuse Holder, 50A Current, 690V Voltage - DF143C
This rail-mount fuse holder provides a compact, three-pole solution for protecting circuits on a DIN35mm rail in industrial control panels. It accepts 14x51mm fuse cartridges and is designed to fit into automation, electrical and mechanical installations where clear status indication and secure mounting are required.
Features & Benefits
• 50A rated current for handling moderate load circuits
• 690V insulation rating for high-voltage switching applications
• Screw-clamp terminals for robust conductor connections
• Indicator fitted to show fuse condition at a glance
• Withstands short-circuit stresses up to 120kA at 400V
• Operates to +60°C for high-temperature environments
• 690V insulation rating for high-voltage switching applications
• Screw-clamp terminals for robust conductor connections
• Indicator fitted to show fuse condition at a glance
• Withstands short-circuit stresses up to 120kA at 400V
• Operates to +60°C for high-temperature environments
Applications
• Suitable for motor starter panels using tubular fuse links
• Ideal for distribution blocks in manufacturing switchgear
• Used with fuse cartridge strikers for remote trip signalling
• Can be used for protection in DC and AC control systems
• Suitable for retrofitting on standard 35mm DIN rails
• Ideal for distribution blocks in manufacturing switchgear
• Used with fuse cartridge strikers for remote trip signalling
• Can be used for protection in DC and AC control systems
• Suitable for retrofitting on standard 35mm DIN rails
What cable sizes can be terminated into the unit?
Single-conductor rigid or flexible cables from 2.5mm2 up to 25mm2 can be fitted on one Terminal, and dual conductors up to 2x10mm2 are accepted on the second Terminal set.
How does the device behave under high impulse voltages?
The holder has an impulse-withstand capability of 8kV to tolerate transient overvoltages on industrial supplies.
What environmental limits apply during storage and use?
Storage range extends to -40 to 80°C while operational range is -20 to 60°C with derating above 20°C for continuous service.
How is the product secured mechanically in panels?
It clips onto a 35mm symmetrical DIN rail and is intended for vertical mounting with a ±23° tolerance.
Standards
IEC 60947-3, UL 512, CSA 22-2 n° 39
Related links
- Schneider Electric 50A Rail Mount Fuse Holder for 14 mm x 51 mm 690V ac
- Siemens 50A Rail Mount Fuse Holder for 14 x 51 mm 690V ac
- Mersen 50A Rail Mount Fuse Holder for 14 x 51 mm 690V ac
- Socomec 50A Rail Mount Fuse Holder for 14 x 51 mm 690V
- Siemens 50A Rail Mount Fuse Holder for 14 x 51 mm 690V
- Schneider Electric 50A Rail Mount Fuse Holder 690V ac
- Lovato Electric 50A Fuse Holder for 14 x 51 mm 690V ac
- Lovato Electric 50A Fuse Holder 690V ac
