Littelfuse Adapter
- RS Stock No.:
- 522-997
- Mfr. Part No.:
- 178.6191.0001
- Manufacturer:
- Littelfuse
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 522-997
- Mfr. Part No.:
- 178.6191.0001
- Manufacturer:
- Littelfuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Adapter | |
| Standards/Approvals | UL | |
| Series | ATO FKH | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Adapter | ||
Standards/Approvals UL | ||
Series ATO FKH | ||
- COO (Country of Origin):
- MX
Related links
- Littelfuse In-line Fuse Holder
- Littelfuse In-line Fuse Holder, 32V
- Littelfuse In-line Fuse Holder, 32V dc
- Littelfuse In-line Fuse Holder, 80V dc
- Littelfuse 500A In-line Fuse Holder, 32V dc
- Littelfuse 10A In-line Fuse Holder for 5 x 20 mm, 25V
- Wickmann In-line Fuse Holder, 32V
- Schurter In-line Fuse Holder for 5 x 20 mm
