Littelfuse 80A Fuse Holder, 32V
- RS Stock No.:
- 552-982
- Mfr. Part No.:
- 279.6850.1602
- Manufacturer:
- Littelfuse
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 552-982
- Mfr. Part No.:
- 279.6850.1602
- Manufacturer:
- Littelfuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Fuse Holder | |
| Current Rating | 80A | |
| Voltage | 32V | |
| IP Rating | IP54 | |
| Standards/Approvals | UL 94 | |
| Lead Wire Size | 16mm² | |
| Series | MAXI - 152 | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Fuse Holder | ||
Current Rating 80A | ||
Voltage 32V | ||
IP Rating IP54 | ||
Standards/Approvals UL 94 | ||
Lead Wire Size 16mm² | ||
Series MAXI - 152 | ||
- COO (Country of Origin):
- DE
Related links
- iMaXX 80A Fuse Holder, 32V
- Littelfuse 80A In-line Fuse Holder
- Littelfuse 30A Fuse Holder, 32V
- Littelfuse 15A PCB Mount Fuse Holder, 32V dc
- Littelfuse In-line Fuse Holder, 32V
- Littelfuse 200A Base Mount Fuse Holder, 32V dc
- Littelfuse 20A Panel Mount Fuse Holder, 32V dc
- Littelfuse 60A In-line Fuse Holder, 32V dc
