NEMIQ 100A Fuse Holder, 32V

Subtotal (1 unit)*

€7.53

(exc. VAT)

€9.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 60 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.53

*price indicative

RS Stock No.:
841-921
Mfr. Part No.:
ZC 812-PP1
Manufacturer:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Product Type

Fuse Holder

Current Rating

100A

Voltage

32V

Body Material

Polyvinyl Chloride

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Lead Wire Size

8AWG

Lead Wire Length

300mm

COO (Country of Origin):
TW
The NEMIQ Fuse holder is designed to securely hold maxi blade fuses, ensuring reliable electrical connections in a variety of applications. This holder is Ideal for setups demanding robust performance under diverse environmental conditions.

Permitted cable outer temperature ranges from -30 to 70 °C

Rated for a current of 100 A and voltage of 32 V DC

Constructed for maximum durability and vibration resistance

ETIM Class EC000036 indicates its suitability for miniature fuse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy