Schurter 32A Panel Mount Fuse Holder, 2P-Pole for 6.3 x 32 mm, 600V ac
- RS Stock No.:
- 144-1801
- Mfr. Part No.:
- 0031.9163
- Manufacturer:
- Schurter
Subtotal (1 box of 25 units)*
€348.60
(exc. VAT)
€428.78
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 25 + | €13.944 | €348.60 |
*price indicative
- RS Stock No.:
- 144-1801
- Mfr. Part No.:
- 0031.9163
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Panel Mount Fuse Holder | |
| Current Rating | 32A | |
| Voltage | 600V ac | |
| Number of Poles | 2 | |
| Body Material | Thermoplastic | |
| IP Rating | IP67 | |
| Compatible Fuse Size | 6.3 x 32 mm | |
| Standards/Approvals | IEC, RoHS, VDE, CE, CSA, UL | |
| Contact Material | Copper | |
| Protection Category | PC2 | |
| Series | FUS | |
| Cap Style | Slotted | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Panel Mount Fuse Holder | ||
Current Rating 32A | ||
Voltage 600V ac | ||
Number of Poles 2 | ||
Body Material Thermoplastic | ||
IP Rating IP67 | ||
Compatible Fuse Size 6.3 x 32 mm | ||
Standards/Approvals IEC, RoHS, VDE, CE, CSA, UL | ||
Contact Material Copper | ||
Protection Category PC2 | ||
Series FUS | ||
Cap Style Slotted | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- CZ
Schurter FUS Series Fingergrip Cap Panel Mount Fuse Holder
The Schurter FUS series 16 A (VDE), 32 A (UL/CSA) panel mount fuse holder offers high current and voltage ratings of 32A and 600VAC/DC respectively. It is resistant to dust and water. This makes it Ideal to use in harsh environments. The body of this holder is MADE of polybutylene terephthalate material and copper is used for contact. It has screw type fuse carriers.
Features and Benefits
• Compatible fuse dimension is 6.3mmx32mm
• Fuse holder has easy and fast snap-in mounting
• High rated power acceptance
• Solder Terminal type
Applications
• General circuit protection
• Illuminated signs
• Lighting
• Vehicle electrical circuits
Certifications
• EN approved
• IEC60335-1 certified
• IP67 rated
• UL approved
• VDE compliant
Related links
- Schurter 32A Panel Mount Fuse Holder 600V ac
- Schurter 32A Panel Mount Fuse Holder 600V ac
- Schurter 20A Panel Mount Fuse Holder 600V ac
- Schurter 16A PCB Mount Fuse Holder for 6.3 x 32 mm, 600V ac
- Schurter 16A Panel Mount Fuse Holder 600V
- Schurter 30A Rail Mount Fuse Holder for 10 x 38 mm 600V ac
- Eaton 30A Rail Mount Fuse Holder 600V ac
- Schurter 10A PCB Mount Fuse Holder for 5 x 20 mm, 600V ac
