Schurter 16A Panel Mount Fuse Holder, 1P-Pole for 5 x 20 mm, 250V ac
- RS Stock No.:
- 173-9654
- Mfr. Part No.:
- 3101.0015
- Manufacturer:
- Schurter
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 units)*
€271.20
(exc. VAT)
€333.60
(inc. VAT)
In Stock
- Plus 1,200 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 100 | €2.712 | €271.20 |
| 200 - 400 | €2.305 | €230.50 |
| 500 + | €2.224 | €222.40 |
*price indicative
- RS Stock No.:
- 173-9654
- Mfr. Part No.:
- 3101.0015
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Panel Mount Fuse Holder | |
| Number of Poles | 1 | |
| Body Material | Thermoplastic | |
| IP Rating | IP40 | |
| Compatible Fuse Size | 5 x 20 mm | |
| Standards/Approvals | IEC, CE, UL, CSA, VDE, RoHS | |
| Protection Category | PC2 | |
| Contact Material | Tin Plated Copper | |
| Cap Style | Manual | |
| Series | FPG1 | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Panel Mount Fuse Holder | ||
Number of Poles 1 | ||
Body Material Thermoplastic | ||
IP Rating IP40 | ||
Compatible Fuse Size 5 x 20 mm | ||
Standards/Approvals IEC, CE, UL, CSA, VDE, RoHS | ||
Protection Category PC2 | ||
Contact Material Tin Plated Copper | ||
Cap Style Manual | ||
Series FPG1 | ||


'SCHURTER' Bayonet Cap, Front Mount
Fully inaccessible as defined in BS EN 60127-6.
Sealed from the rear
Corrosion proof copper alloy contacts offering low insertion resistance
Thermoplastic Body;Terminals: 4.8x0.5mm for quick connector or soldering - depending on model
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
Approvals
UL & CSA (16A/250V), VDE & SEMKO (10/250V)
Related links
- Schurter 16A Panel Mount Fuse Holder 250V ac
- Schurter 16A Panel Mount Fuse Holder 250V ac
- Schurter 16A Panel Mount Fuse Holder 250V ac
- Eaton 16A Panel Mount Fuse Holder 250V ac
- Schurter 16A Panel Mount Fuse Holder 500V ac
- Schurter 16A Panel Mount Fuse Holder 400V ac
- Schurter 10A Panel Mount Fuse Holder 250V ac
- Schurter 10A PCB Mount Fuse Holder 250V ac
