Schurter 16A Panel Mount Fuse Holder, 1P-Pole for Mini, 400V ac
- RS Stock No.:
- 867-4362
- Distrelec Article No.:
- 304-44-785
- Mfr. Part No.:
- 3101.0210
- Manufacturer:
- Schurter
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€265.20
(exc. VAT)
€326.20
(inc. VAT)
In Stock
- 1,100 unit(s) ready to ship from another location
- Plus 1,200 unit(s) shipping from 02 December 2026
- Plus 1,200 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 100 | €2.652 | €265.20 |
| 200 - 400 | €2.254 | €225.40 |
| 500 + | €2.175 | €217.50 |
*price indicative
- RS Stock No.:
- 867-4362
- Distrelec Article No.:
- 304-44-785
- Mfr. Part No.:
- 3101.0210
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Panel Mount Fuse Holder | |
| Current Rating | 16A | |
| Voltage | 400V ac | |
| Number of Poles | 1 | |
| Body Material | Thermoplastic | |
| IP Rating | IP40 | |
| Compatible Fuse Size | Mini | |
| Standards/Approvals | RoHS Compliant, IEC, VDE, cULus Recognised | |
| Protection Category | PC2 | |
| Cap Style | Slotted | |
| Series | FPG1 | |
| Terminal Type | Quick Connect | |
| Contact Material | Tin Plated Copper | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Panel Mount Fuse Holder | ||
Current Rating 16A | ||
Voltage 400V ac | ||
Number of Poles 1 | ||
Body Material Thermoplastic | ||
IP Rating IP40 | ||
Compatible Fuse Size Mini | ||
Standards/Approvals RoHS Compliant, IEC, VDE, cULus Recognised | ||
Protection Category PC2 | ||
Cap Style Slotted | ||
Series FPG1 | ||
Terminal Type Quick Connect | ||
Contact Material Tin Plated Copper | ||
- COO (Country of Origin):
- CH
Schurter 5x20mm Fuseholders – FPG Series
Schurter FPG series fuseholders are a robust and dependable solution to a range of fuse requirements. Available with either a slotted or fingergrip plug, the Schurter FPG fuseholder series offers increased versatility of choice. Applications include industrial electronics, household appliances and medical equipment.
Terminals: 4.8x0.5mm for quick connector or soldering - depending on model
Protection: PC2
Sealed from the rear
Thermoplastic body
Tin-plated brass contacts
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
Approvals
UL & CSA (16A/250V), VDE & SEMKO (10/250V)
Related links
- Schurter 16A Panel Mount Fuse Holder 400V ac
- Schurter 16A Panel Mount Fuse Holder 500
- Schurter 16A Panel Mount Fuse Holder 500V ac
- Schurter 16A Panel Mount Fuse Holder 250V ac
- Schurter 16A Panel Mount Fuse Holder 500V
- Schurter 16A Panel Mount Fuse Holder 250V ac
- Schurter 16A Panel Mount Fuse Holder 250V ac
- Schurter 16A Panel Mount Fuse Holder 250V ac
