Schurter 16 A Panel Mount Fuse Holder, 1P-Pole for 5 x 20 mm, 250 V ac

Bulk discount available

Subtotal (1 box of 100 units)*

€402.50

(exc. VAT)

€495.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
  • Plus 1,000 unit(s) shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
100 - 100€4.025€402.50
200 - 400€3.421€342.10
500 +€3.30€330.00

*price indicative

RS Stock No.:
173-9898
Mfr. Part No.:
3101.0125
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Panel Mount Fuse Holder

Current Rating

16 A

Voltage

250 V ac

Number of Poles

1

Body Material

Thermoplastic

IP Rating

IP67

Compatible Fuse Size

5 x 20 mm

Standards/Approvals

UL, RoHS, IEC, VDE, CSA, CE

Series

FPG2

Cap Style

Manual

Terminal Type

Solder

Protection Category

PC2

Contact Material

Tin Plated Copper

Schurter FPG2 Series Manual Cap Panel Mount Fuse Holder


The Schurter FPG2 series 16A panel mount fuse holder offers current and voltage rating of 16A and 250VAC respectively. The body of this holder is made of thermoplastic material and tin plated copper alloy is used for contact. It has screw type fuse carriers.

Features and Benefits


• Compact design

• Compatible fuse dimension is 5mmx20mm

• Low insertion resistance due to contact material

• Sealed from the rear

• Solder terminal type

Applications


• Household appliances

• Industrial electronics

• Medical equipment

Certifications


• CSA certified

• IEC60127-6 certified

• IP40 rated

• IP67 rated

• UL 4248-1 approved

• VDE approved

Schurter 5x20mm Fuseholders – FPG Series


Schurter FPG series fuseholders are a robust and dependable solution to a range of fuse requirements. Available with either a slotted or fingergrip plug, the Schurter FPG fuseholder series offers increased versatility of choice. Applications include industrial electronics, household appliances and medical equipment.

Terminals: 4.8x0.5mm for quick connector or soldering - depending on model

Protection: PC2

Sealed from the rear

Thermoplastic body

Tin-plated brass contacts

Panel Mounting


CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

Approvals

UL & CSA (16A/250V), VDE & SEMKO (10/250V)

Related links