Schurter 16 A Panel Mount Fuse Holder, 1P-Pole for 5 x 20 mm, 250 V ac
- RS Stock No.:
- 337-1989
- Mfr. Part No.:
- 3101.0125
- Manufacturer:
- Schurter
Bulk discount available
Subtotal (1 pack of 5 units)*
€36.35
(exc. VAT)
€44.70
(inc. VAT)
In Stock
- Plus 155 unit(s) shipping from 04 May 2026
- Plus 1,110 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €7.27 | €36.35 |
| 25 - 120 | €6.39 | €31.95 |
| 125 + | €5.67 | €28.35 |
*price indicative
- RS Stock No.:
- 337-1989
- Mfr. Part No.:
- 3101.0125
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Panel Mount Fuse Holder | |
| Current Rating | 16 A | |
| Voltage | 250 V ac | |
| Number of Poles | 1 | |
| Body Material | Thermoplastic | |
| IP Rating | IP67 | |
| Compatible Fuse Size | 5 x 20 mm | |
| Standards/Approvals | UL, RoHS, IEC, VDE, CSA, CE | |
| Cap Style | Manual | |
| Series | FPG2 | |
| Contact Material | Tin Plated Copper | |
| Terminal Type | Solder | |
| Protection Category | PC2 | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Panel Mount Fuse Holder | ||
Current Rating 16 A | ||
Voltage 250 V ac | ||
Number of Poles 1 | ||
Body Material Thermoplastic | ||
IP Rating IP67 | ||
Compatible Fuse Size 5 x 20 mm | ||
Standards/Approvals UL, RoHS, IEC, VDE, CSA, CE | ||
Cap Style Manual | ||
Series FPG2 | ||
Contact Material Tin Plated Copper | ||
Terminal Type Solder | ||
Protection Category PC2 | ||
Schurter FPG2 Series Manual Cap Panel Mount Fuse Holder
The Schurter FPG2 series 16A panel mount fuse holder offers current and voltage rating of 16A and 250VAC respectively. The body of this holder is made of thermoplastic material and tin plated copper alloy is used for contact. It has screw type fuse carriers.
Features and Benefits
• Compact design
• Compatible fuse dimension is 5mmx20mm
• Low insertion resistance due to contact material
• Sealed from the rear
• Solder terminal type
Applications
• Household appliances
• Industrial electronics
• Medical equipment
Certifications
• CSA certified
• IEC60127-6 certified
• IP40 rated
• IP67 rated
• UL 4248-1 approved
• VDE approved
Schurter 5x20mm Fuseholders – FPG Series
Schurter FPG series fuseholders are a robust and dependable solution to a range of fuse requirements. Available with either a slotted or fingergrip plug, the Schurter FPG fuseholder series offers increased versatility of choice. Applications include industrial electronics, household appliances and medical equipment.
Terminals: 4.8x0.5mm for quick connector or soldering - depending on model
Protection: PC2
Sealed from the rear
Thermoplastic body
Tin-plated brass contacts
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
Approvals
UL & CSA (16A/250V), VDE & SEMKO (10/250V)
Related links
- Schurter 16 A Panel Mount Fuse Holder 250 V ac
- Schurter 16 A PCB Mount Fuse Holder 250 V ac
- Eaton 16 A Panel Mount Fuse Holder 250 V ac
- Schurter 10 A PCB Mount Fuse Holder 250 V ac
- Schurter 10 A Panel Mount Fuse Holder 250 V ac
- Schurter 6.3 A Base Mount Fuse Holder 250 V ac
- Bulgin 10 A Panel Mount Fuse Holder 250 V ac
- Bulgin 10 A PCB Mount Fuse Holder 250 V ac
