Wickmann 20A In-line Fuse Holder, 32V

Get a bulk buy discount

Add 200 more to save €8.00

View bulk pricing options

Subtotal (1 box of 100 units)*

€134.00

(exc. VAT)

€165.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
100 - 100€1.34€134.00-
200 - 400€1.30€130.00€8.00
500 +€1.26€126.00€40.00

*price indicative

RS Stock No.:
174-0275
Mfr. Part No.:
01550120ZXU
Manufacturer:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Product Type

In-line Fuse Holder

Body Material

Thermoplastic

Minimum Operating Temperature

-40°C

Compatible Fuse Type

SFE, 3AG, AB

Maximum Operating Temperature

75°C

Standards/Approvals

Pb, RoHS

Contact Material

Nickel Plated, Brass

Lead Wire Length

19in

Lead Wire Size

14AWG

Series

155

COO (Country of Origin):
CN
Enable easy fuse installation and replacement with our comprehensive line of fuse blocks, fuse holders, and fuse accessories for automotive, electronic, and industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy