Mersen 25A Rail Mount Fuse Holder for 8.5 x 31.5 mm, 1P-Pole, 400V ac
- RS Stock No.:
- 189-5327
- Mfr. Part No.:
- P1062682 / CMC81N
- Manufacturer:
- Mersen
Get a bulk buy discount
Add 5 more to save 29%
View bulk pricing optionsSubtotal (1 unit)*
€18.14
(exc. VAT)
€22.31
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €18.14 | - |
| 5 - 9 | €12.83 | 29% |
| 10 + | €11.98 | 33% |
*price indicative
- RS Stock No.:
- 189-5327
- Mfr. Part No.:
- P1062682 / CMC81N
- Manufacturer:
- Mersen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mersen | |
| Product Type | Rail Mount Fuse Holder | |
| Anti Vibration | Yes | |
| Range | Modulostar | |
| Current Rating | 25A | |
| Voltage | 400V ac | |
| Number of Poles | 1 | |
| Rail Type | DIN 35 mm | |
| Case Material | Thermoplastic | |
| Indicator | No | |
| Minimum Operating Temperature | 50°C | |
| Compatible Fuse Size | 8.5 x 31.5 mm | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | IEC 60947-3, RoHS, REACH, IEC 60269-2 | |
| Terminal Type | Wire | |
| Series | CMC8 | |
| Select all | ||
|---|---|---|
Brand Mersen | ||
Product Type Rail Mount Fuse Holder | ||
Anti Vibration Yes | ||
Range Modulostar | ||
Current Rating 25A | ||
Voltage 400V ac | ||
Number of Poles 1 | ||
Rail Type DIN 35 mm | ||
Case Material Thermoplastic | ||
Indicator No | ||
Minimum Operating Temperature 50°C | ||
Compatible Fuse Size 8.5 x 31.5 mm | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals IEC 60947-3, RoHS, REACH, IEC 60269-2 | ||
Terminal Type Wire | ||
Series CMC8 | ||
- COO (Country of Origin):
- FR
The innovative and comprehensive Modulostar® range of Mersen fuse-holders. Modular fuse-holders are finger-safe, including fuse changing (with the flick of a finger). Modular fuse-holders are available in 1, 2, 3 or 4 poles, with or without visual blown fuse indicator. Multi-pole units can also be field assembled by ordering pin-ties assembly kit. Modulostar® range is made of tough and durable thermoplastic or thermoset material.
Applications
All circuits up to 500VAC for protection of motors
transformers, low voltage distribution, control circuits, metering
Non-load operation
Related links
- Mersen 25A Rail Mount Fuse Holder for 8.5 x 31.5 mm 400V ac
- Mersen 25A Rail Mount Fuse Holder for 8.5 x 31.5 mm 400V ac
- Mersen 25A Rail Mount Fuse Holder for 8 x 32 mm 400V ac
- Mersen 25A Rail Mount Fuse Holder for 31 mm 400V ac
- Mersen 25A Rail Mount Fuse Holder for 31 mm 400V ac
- Mersen 25A Rail Mount Fuse Holder for 8.5 x 31.5mm Fuse 500V ac/dc
- Mersen 25A Rail Mount Fuse Holder for 31 mm, 400V ac
- Mersen 25A GG Ceramic Cartridge Fuse, 8.5 x 31.5 mm
