Eaton 20A In-line Fuse Holder for 6.3 x 32 mm, 600V
- RS Stock No.:
- 225-8210
- Mfr. Part No.:
- BK-HVI-HH-R
- Manufacturer:
- Eaton
Subtotal (1 bag of 20 units)*
€549.90
(exc. VAT)
€676.38
(inc. VAT)
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €549.90 | €27.495 |
*price indicative
- RS Stock No.:
- 225-8210
- Mfr. Part No.:
- BK-HVI-HH-R
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | In-line Fuse Holder | |
| Body Material | Phenolic | |
| IP Rating | IP54 | |
| Compatible Fuse Type | In-Line Water Resistant | |
| Compatible Fuse Size | 6.3 x 32 mm | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Terminal Type | Quick Connect | |
| Contact Material | Copper | |
| Series | Bussmann | |
| Lead Wire Size | 12AWG | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type In-line Fuse Holder | ||
Body Material Phenolic | ||
IP Rating IP54 | ||
Compatible Fuse Type In-Line Water Resistant | ||
Compatible Fuse Size 6.3 x 32 mm | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Terminal Type Quick Connect | ||
Contact Material Copper | ||
Series Bussmann | ||
Lead Wire Size 12AWG | ||
- COO (Country of Origin):
- PH
Eaton In-line Fuse Holder, 20A Current Rating, 600V Voltage - BK-HVI-HH-R
This in-line fuse holder provides a sealed carrier for 6.3x32mm cartridge fuses used in electrical and electronic assemblies. It houses a water-resistant fuse Interface and is intended for in-line protection of circuits where a compact, connectable fuse solution is required. The design accommodates standard mating terminals and insulated lead connections suited to industrial and automotive environments.
Features and Benefits:
• Phenolic body reduces heat transfer for higher operating temperatures • Copper contacts ensure low-resistance current flow • Rated for 20 A to protect moderate-current circuits • 600V capability supports high-voltage system applications • IP54 ingress protection permits use in damp conditions • Quick-connect terminals speed installation and maintenance
Applications
• Suitable for protecting wiring looms in automotive systems • Ideal for in-line protection in factory automation panels • Used with control cabinets in electrical distribution setups • Can be used for servicing mobile plant electrical circuits • Used for field repairs where water resistance is needed
What conductor size is recommended for connection to this component?
Use 12 AWG cable on the leads to match the Terminal provision and current rating.
How does the construction cope with elevated temperatures?
The materials selected permit continuous operation up to 150°C without loss of electrical continuity.
What Terminal type is provided for external connections?
The unit is fitted with quick-connect terminals to accept standard spade fittings for Rapid attachment.
How does the unit address moisture exposure when installed outdoors?
The housing meets IP54, providing protection against limited dust ingress and splashing water in exposed locations.
Note
Eaton formerly known as Bussmann
Related links
- Eaton 20A In-line Fuse Holder for 6.3 x 32 mm, 600V
- Eaton 2A T Phenolic Cartridge Fuse, 6.3 x 32 mm
- Eaton 30A Panel Mount Fuse Holder for 6.3 x 32 mm, 480V
- Eaton 20A 6.3 x 32 mm 600V
- Eaton 15A Panel Mount Fuse Holder for 32 mm, 25V
- Schurter 20A Panel Mount Fuse Holder 600V ac
- Eaton 20A T Ceramic Cartridge Fuse, 6.3 x 32 mm
- Eaton 20A T Glass Cartridge Fuse, 6.3 x 32 mm
