Eaton 15A Panel Mount Fuse Holder for 6.3 x 32 mm, 480V
- RS Stock No.:
- 225-8216
- Mfr. Part No.:
- BK-HVP-HH-R
- Manufacturer:
- Eaton
Subtotal (1 bag of 100 units)*
€509.13
(exc. VAT)
€626.23
(inc. VAT)
Temporarily out of stock
- Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €509.13 | €5.091 |
*price indicative
- RS Stock No.:
- 225-8216
- Mfr. Part No.:
- BK-HVP-HH-R
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Panel Mount Fuse Holder | |
| Current Rating | 15A | |
| Voltage | 480V | |
| Body Material | Thermoset Fuseholder Body | |
| IP Rating | IP53 | |
| Compatible Fuse Size | 6.3 x 32 mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE | |
| Series | HVP | |
| Contact Material | Tin Plated Brass | |
| Terminal Type | Tin Plated Brass Terminal | |
| Cap Style | Manual | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Panel Mount Fuse Holder | ||
Current Rating 15A | ||
Voltage 480V | ||
Body Material Thermoset Fuseholder Body | ||
IP Rating IP53 | ||
Compatible Fuse Size 6.3 x 32 mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE | ||
Series HVP | ||
Contact Material Tin Plated Brass | ||
Terminal Type Tin Plated Brass Terminal | ||
Cap Style Manual | ||
- COO (Country of Origin):
- MX
The Eaton high voltage panel mount fuse holder for 6.3 mm x 32 mm fuses. It has bayonet-type knob as fuse carrier and tin plated brass terminals. It has thermoset fuse holder body and knob.
Robust design provides vibration resistance
Threaded thermoplastic nut as standard
Temperature rating of +150 °C
Note
Eaton formerly known as Bussmann
Related links
- Eaton 15A Panel Mount Fuse Holder for 6.3 x 32 mm, 480V
- Eaton 30A Panel Mount Fuse Holder for 6.3 x 32 mm, 480V
- Eaton 15A Panel Mount Fuse Holder for 1/4 x 1-1/4 in, 25V
- Eaton 15A Panel Mount Fuse Holder for 6.35 x 32 mm, 250V ac
- Eaton 20A In-line Fuse Holder for 6.3 x 32 mm, 600V
- Eaton 2A T Glass Cartridge Fuse, 6.3 x 32 mm
- Eaton 15A T Glass Cartridge Fuse, 6.3 x 32 mm
- Eaton 15A T Ceramic Cartridge Fuse, 6.3 x 32 mm
