Sato Parts 10A PCB Mount Fuse Holder, 250V
- RS Stock No.:
- 229-4964
- Mfr. Part No.:
- F-200-N
- Manufacturer:
- Sato Parts
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 229-4964
- Mfr. Part No.:
- F-200-N
- Manufacturer:
- Sato Parts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Product Type | PCB Mount Fuse Holder | |
| Standards/Approvals | CSA, UL | |
| Cap Style | Slotted | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Product Type PCB Mount Fuse Holder | ||
Standards/Approvals CSA, UL | ||
Cap Style Slotted | ||
- COO (Country of Origin):
- JP
The Sato Parts Fuse holder has body colour black. It has Phenol (UL94V-0) as insulating material.
UL standard / C-UL standard
Related links
- Sato Parts 10A Rail Mount Fuse Holder 250V
- Schurter 10A PCB Mount Fuse Holder, 250V ac
- Bulgin 10A PCB Mount Fuse Holder 250V ac
- Littelfuse 10A PCB Mount Fuse Holder for Mini, 250V ac
- Schurter 10A PCB Mount Fuse Holder for 5 x 20mm Fuse, 250V ac
- Schurter 10A PCB Mount Fuse Holder for 5 x 20 mm, 250V ac
- Schurter 6.3A PCB Mount Fuse Holder, 250V ac
- Wickmann 6.3A PCB Mount Fuse Holder, 250V ac
