Eaton 10A Panel Mount Fuse Holder for 5 x 20 mm, 250V ac
- RS Stock No.:
- 233-0584
- Mfr. Part No.:
- BK2-HTC-607M
- Manufacturer:
- Eaton
Subtotal (1 box of 2000 units)*
€2,985.87
(exc. VAT)
€3,672.62
(inc. VAT)
Temporarily out of stock
- Shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €2,985.87 | €1.493 |
*price indicative
- RS Stock No.:
- 233-0584
- Mfr. Part No.:
- BK2-HTC-607M
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Panel Mount Fuse Holder | |
| Body Material | Nylon | |
| IP Rating | IP40 | |
| Compatible Fuse Size | 5 x 20 mm | |
| Standards/Approvals | CE, RoHS, UL, cRUus | |
| Series | Bussmann | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Panel Mount Fuse Holder | ||
Body Material Nylon | ||
IP Rating IP40 | ||
Compatible Fuse Size 5 x 20 mm | ||
Standards/Approvals CE, RoHS, UL, cRUus | ||
Series Bussmann | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- TW
The Eaton's HTC panel mount fuse holders are for 5 x 20 mm cartridge/ferrule fuses, rated up to 250 V and 10 A. All HTC fuse holders are intended for through-panel access, which keeps the fuse externally accessible through an electrical enclosur
For 5 mm fuse Size
RoHS compliant
Note
Eaton formerly known as Bussmann
Related links
- Eaton 10A Panel Mount Fuse Holder for 5 x 20 mm, 250V ac
- Eaton 10A Panel Mount Fuse Holder for 6.3 x 32 mm, 250V ac
- Eaton 15A Panel Mount Fuse Holder for 6.35 x 32 mm, 250V ac
- Eaton 10A PCB Mount Fuse Holder 250V ac
- Bulgin 10A Panel Mount Fuse Holder 250V ac
- Littelfuse 10A Panel Mount Fuse Holder 250V ac
- Schurter 10A Panel Mount Fuse Holder 250V ac
- Schurter 10A Panel Mount Fuse Holder 250V ac
