Eaton 10A Panel Mount Fuse Holder for 6.3 x 32 mm, 250V ac

Subtotal (1 pack of 10 units)*

€28.04

(exc. VAT)

€34.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 95 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€28.04€2.804

*price indicative

RS Stock No.:
233-0579
Mfr. Part No.:
BK1-HTJ-602I
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Panel Mount Fuse Holder

Current Rating

10A

Voltage

250V ac

Body Material

Bakelite

Compatible Fuse Size

6.3 x 32 mm

Standards/Approvals

RoHS, CE, UL, cRUus

Contact Material

Copper Alloy

Terminal Type

Nickel Plated Brass Terminal

Series

Bussmann

COO (Country of Origin):
CN

Eaton Panel Mount Fuse Holder, 6.3x32mm Compatible Fuse Size, 10A Current Rating - BK1-HTJ-602I


This panel-mount fuse holder provides a secure, front-panel solution for accommodating 6.3x32mm fuses in electrical assemblies. It is intended for installations where a compact, insulated holder is required to house a replaceable cylindrical fuse for circuit protection in up to 250V AC systems. The design suits control panels and equipment enclosures in automation and electrical installations.

Features and Benefits:


• Bakelite body delivers electrical insulation and heat resistance
• Copper-alloy contacts ensure consistent conductive performance
• Nickel-plated brass Terminal reduces corrosion at connection points
• Rated for 10 A to support moderate current-protection needs
• Complies with recognised safety and environmental standards for installations

Applications


• Suitable for control-panel circuit protection in automation systems
• Ideal for replacement fuse mounting in industrial switchgear
• Used with instrumentation cabinets requiring front-access fuses
• Can be used for electrical maintenance in mechanical workshop equipment

What voltage range can it operate within safely?


It is specified for operation at 250V AC, matching common mains and control voltages used in industrial environments.

Which fuse format does it accept and how does that affect replacement?


It accepts 6.3x32mm cylindrical fuses, allowing straightforward substitution with standard cartridge fuses of that size.

What materials contribute to contact reliability over multiple insertions?


Contacts are MADE from a copper alloy, providing good conductivity and mechanical resilience through repeated fuse changes.

Are the connection points suited to exposed panel environments?


Terminals are nickel-plated brass, offering improved resistance to oxidation where connections are exposed during routine access.

Which approvals indicate suitability for regulated markets?


The product meets RoHS, CE, UL and cRUus approvals, reflecting compliance with applicable regional safety and material restrictions.

Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy