Eaton 10A Panel Mount Fuse Holder for 5 x 20 mm, 250V ac
- RS Stock No.:
- 233-0587
- Mfr. Part No.:
- BK2-HTC-609M
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
€28.02
(exc. VAT)
€34.46
(inc. VAT)
In Stock
- 88 unit(s) ready to ship from another location
- Plus 75 unit(s) shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €28.02 | €2.802 |
*price indicative
- RS Stock No.:
- 233-0587
- Mfr. Part No.:
- BK2-HTC-609M
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Panel Mount Fuse Holder | |
| Current Rating | 10A | |
| Voltage | 250V ac | |
| Body Material | Bakelite | |
| IP Rating | IP40 | |
| Compatible Fuse Size | 5 x 20 mm | |
| Standards/Approvals | UL, CE, cRUus, RoHS | |
| Contact Material | Copper Alloy | |
| Terminal Type | Brass Tin Plated | |
| Series | Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Panel Mount Fuse Holder | ||
Current Rating 10A | ||
Voltage 250V ac | ||
Body Material Bakelite | ||
IP Rating IP40 | ||
Compatible Fuse Size 5 x 20 mm | ||
Standards/Approvals UL, CE, cRUus, RoHS | ||
Contact Material Copper Alloy | ||
Terminal Type Brass Tin Plated | ||
Series Bussmann | ||
- COO (Country of Origin):
- ID
Eaton Panel Mount Fuse Holder, 5x20mm Compatible Fuse Size, 10A Current Rating - BK2-HTC-609M
This panel-mount fuse holder provides a secure housing for 5x20mm fuses in control panels and equipment. It is intended for through-panel installation to offer a removable fuse Interface for maintenance and protection in electrical and electronic assemblies. The unit is suited to applications where a compact, insulated fuse carrier is required for low-voltage AC circuits.
Features and Benefits:
• Rated for 10 A supporting moderate current protection usage • Designed for 250V AC operation in mains-related circuits • Bakelite body offering electrical insulation and mechanical stability • Copper-alloy contacts to ensure consistent electrical conduction • Brass tin-plated terminals for corrosion-resistant connections • IP40 enclosure level suitable for protected indoor panel environments
Applications
• Suitable for industrial automation control panels requiring replaceable fuses • Ideal for electrical distribution boards in machinery enclosures • Used with PCB-mounted assemblies when panel access is needed for fusing • Can be used for electronic test rigs needing quick fuse replacement • Used for maintenance-friendly installations in mechanical systems
What Terminal material is provided for wiring terminations?
The terminals are brass with a tin plate to improve solderability and reduce oxidation at connection points.
Which contact composition affects conductivity and wear?
Contacts are MADE from a copper alloy chosen to balance conductivity with mechanical durability under cyclic insertion.
How does the enclosure material influence electrical safety?
The body is bakelite, a phenolic material that offers high electrical resistance and dimensional stability under typical panel temperatures.
What ingress protection should I expect when installed in a control cabinet?
The holder provides an IP40 rating, indicating protection against solid objects greater than 1mm but no protection against liquids.
Note
Eaton formerly known as Bussmann
Related links
- Eaton 10A Panel Mount Fuse Holder for 5 x 20 mm, 250V ac
- Eaton 10A Panel Mount Fuse Holder for 6.3 x 32 mm, 250V ac
- Eaton 15A Panel Mount Fuse Holder for 6.35 x 32 mm, 250V ac
- Eaton 10A PCB Mount Fuse Holder 250V ac
- Bulgin 10A Panel Mount Fuse Holder 250V ac
- Littelfuse 10A Panel Mount Fuse Holder 250V ac
- Schurter 10A Panel Mount Fuse Holder 250V ac
- Schurter 10A Panel Mount Fuse Holder 250V ac
