Socomec 50A Rail Mount Fuse Holder for 14 x 51 mm, 1P-Pole, 690V

Subtotal (1 pack of 3 units)*

€114.96

(exc. VAT)

€141.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€114.96€38.32

*price indicative

RS Stock No.:
233-3329
Mfr. Part No.:
57025005
Manufacturer:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Rail Mount Fuse Holder

Range

RM

Current Rating

50A

Voltage

690V

Number of Poles

1

Rail Type

35 DIN mm

Indicator

No

Compatible Fuse Size

14 x 51 mm

Standards/Approvals

UL, CSA, IEC, VDE

Terminal Type

Screw

The Socomec 5702 series is the RM cylinder. fuse holder without sign. auxiliary contact. They provide safety disconnection and protection against overloads and short-circuits in any low voltage electrical circuit. This size of fuse required is the 14x51.

Improved safety

High breaking capacity

Label holder

Related links