Siemens Rail Mount Fuse Holder for 14 x 51 mm, 1P-Pole
- RS Stock No.:
- 225-5389
- Mfr. Part No.:
- 3NC1491-5
- Manufacturer:
- Siemens
Subtotal (1 pack of 6 units)*
€654.62
(exc. VAT)
€805.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €654.62 | €109.103 |
*price indicative
- RS Stock No.:
- 225-5389
- Mfr. Part No.:
- 3NC1491-5
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Rail Mount Fuse Holder | |
| Range | SENTRON | |
| Number of Poles | 1 | |
| Indicator | No | |
| Compatible Fuse Size | 14 x 51 mm | |
| Standards/Approvals | CSA, UL, CE | |
| Series | SENTRON | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Rail Mount Fuse Holder | ||
Range SENTRON | ||
Number of Poles 1 | ||
Indicator No | ||
Compatible Fuse Size 14 x 51 mm | ||
Standards/Approvals CSA, UL, CE | ||
Series SENTRON | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- CZ
The Siemens fuse holder has 1 poles and operates at a rated AC voltage of 690 V and is rail mounted to protect and hold the fuse. Fuses are capable of safely switching off circuits as soon as an overload or short-circuit occurs. This prevents damage to electrical equipment or extended power failures. Specific variants of fuse systems are used for different applications.
Height 69 mm
Depth 122 mm
Related links
- Socomec 50A Rail Mount Fuse Holder for 14 x 51 mm 690V
- Mersen 50A Rail Mount Fuse Holder for 14 x 51 mm 690V ac
- Eaton 50A Rail Mount Fuse Holder for 14 x 51 mm 690V ac
- Siemens 20A Rail Mount Fuse Holder for 8 x 32 mm 400V
- Eaton 50A Fuse Holder for 14 x 51 mm 1.5kV
- Eaton 50A Fuse Holder for 14 x 51 mm 690V
- Lovato Electric 50A Fuse Holder for 14 x 51 mm 690V ac
- Socomec 32A Fuse Holder for 14 x 51 mm 1kV dc
