Bulgin 10A Panel Mount Fuse Holder for 6.3 x 32mm Fuse, 250V
- RS Stock No.:
- 236-4077
- Mfr. Part No.:
- D0347RAAAB
- Manufacturer:
- Bulgin
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 236-4077
- Mfr. Part No.:
- D0347RAAAB
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Fuse Size | 6.3 x 32mm | |
| Current Rating | 10A | |
| Voltage Rating | 250V | |
| Compatible Fuse Length | 39mm | |
| Cap Style | Slotted | |
| Protection Category | PC2 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Fuse Size 6.3 x 32mm | ||
Current Rating 10A | ||
Voltage Rating 250V | ||
Compatible Fuse Length 39mm | ||
Cap Style Slotted | ||
Protection Category PC2 | ||
- COO (Country of Origin):
- TN
The Bulgin fuse holder have 4.8, 6.3 and solder terminals with a low profile bezel.
Mount type panel mount
Terminal type D
Dimension 6.3 x 32mm
Terminal type D
Dimension 6.3 x 32mm
Related links
- Bulgin 10A Panel Mount Fuse Holder for 6.3 x 32mm Fuse, 250V
- Eaton 10A Panel Mount Fuse Holder for 6.3 x 32mm Fuse, 250V ac
- Schurter 10A Panel Mount Fuse Holder for 6.3 x 32mm Fuse 250V ac
- Bulgin 20A Panel Mount Fuse Holder for 6.3 x 32mm Fuse, 250V ac
- Littelfuse 16A Panel Mount Fuse Holder for 6.3 x 32mm Fuse, 250V
- Schurter 20A Panel Mount Fuse Holder for 6.3 x 32mm Fuse, 250V ac
- Littelfuse 20A Panel Mount Fuse Holder for 6.3 x 32mm Fuse, 250V ac
- Schurter 10A Panel Mount Fuse Holder for 6.3 x 32mm Fuse 500V ac
